Part Details for TP0350F1872TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0350F1872TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0350F1872TCE
TP0350F1872TCE CAD Models
TP0350F1872TCE Part Data Attributes:
|
TP0350F1872TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0350F1872TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 18700ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 18700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for TP0350F1872TCE
This table gives cross-reference parts and alternative options found for TP0350F1872TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0350F1872TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G1J18K7FTDG | Fixed Resistor, Thin Film, 0.1W, 18700ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | TP0350F1872TCE vs RP73G1J18K7FTDG |
TP0350F1872T5E | Fixed Resistor, Thin Film, 0.1W, 18700ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TP0350F1872TCE vs TP0350F1872T5E |
SF06Q1872FTLA | Fixed Resistor, Thin Film, 0.1W, 18700ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TP0350F1872TCE vs SF06Q1872FTLA |
BLU0603P-1872-FT50W | Fixed Resistor, Thin Film, 0.1W, 18700ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | TP0350F1872TCE vs BLU0603P-1872-FT50W |
BLU0603P-1872-FB50Q | Fixed Resistor, Thin Film, 0.1W, 18700ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | TP0350F1872TCE vs BLU0603P-1872-FB50Q |
BLU0603ER-1872-FT50Q | Fixed Resistor, Thin Film, 0.1W, 18700ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | TP0350F1872TCE vs BLU0603ER-1872-FT50Q |
BLU0603ER-1872-FB50Q | Fixed Resistor, Thin Film, 0.1W, 18700ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | TP0350F1872TCE vs BLU0603ER-1872-FB50Q |
AS0603Q1872F-T5 | Fixed Resistor, Thin Film, 0.1W, 18700ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | TP0350F1872TCE vs AS0603Q1872F-T5 |
P0603H1872FNPT | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TP0350F1872TCE vs P0603H1872FNPT |
RBP06FTS1872 | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TP0350F1872TCE vs RBP06FTS1872 |