Part Details for TP0525C1000R5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0525C1000R5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0525C1000R5E
TP0525C1000R5E CAD Models
TP0525C1000R5E Part Data Attributes:
|
TP0525C1000R5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0525C1000R5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for TP0525C1000R5E
This table gives cross-reference parts and alternative options found for TP0525C1000R5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0525C1000R5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0805-CY-1000EAS | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | TP0525C1000R5E vs CRT0805-CY-1000EAS |
TP0525C1000RCE | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TP0525C1000R5E vs TP0525C1000RCE |
TP0525C1000TCE | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TP0525C1000R5E vs TP0525C1000TCE |
TP0525C1000T5E | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TP0525C1000R5E vs TP0525C1000T5E |
AR05CTRC3W1000N | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TP0525C1000R5E vs AR05CTRC3W1000N |
AR05CPC3W1000N | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | TP0525C1000R5E vs AR05CPC3W1000N |
CRT0805-CY-1000ELF | Fixed Resistor, Thin Film, 0.125W, 100ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | TP0525C1000R5E vs CRT0805-CY-1000ELF |
CAR0805100OHMS0.25%25PPMHP | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | TP0525C1000R5E vs CAR0805100OHMS0.25%25PPMHP |