Part Details for TP0610B2371RCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0610B2371RCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0610B2371RCE
TP0610B2371RCE CAD Models
TP0610B2371RCE Part Data Attributes
|
TP0610B2371RCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0610B2371RCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.25W, 2370ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TP0610B2371RCE
This table gives cross-reference parts and alternative options found for TP0610B2371RCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0610B2371RCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2B2K37ATG | Fixed Resistor, Thin Film, 0.25W, 2370ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0610B2371RCE vs RP73C2B2K37ATG |
TP0610B2371TCE | Fixed Resistor, Thin Film, 0.25W, 2370ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0610B2371RCE vs TP0610B2371TCE |
RN73H2BTTD2371B10 | Fixed Resistor, Metal Film, 0.25W, 2370ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TP0610B2371RCE vs RN73H2BTTD2371B10 |
TP0610B2371T4E | Fixed Resistor, Thin Film, 0.25W, 2370ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0610B2371RCE vs TP0610B2371T4E |
WF12W2371BTLQ | Fixed Resistor, Thin Film, 0.25W, 2370ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TP0610B2371RCE vs WF12W2371BTLQ |
TP0610B2371R4E | Fixed Resistor, Thin Film, 0.25W, 2370ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0610B2371RCE vs TP0610B2371R4E |
SF12W2371ATLQ | Fixed Resistor, Thin Film, 0.125W, 2370ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TP0610B2371RCE vs SF12W2371ATLQ |
239081132372L | Fixed Resistor, Thin Film, 0.25W, 2370ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | TP0610B2371RCE vs 239081132372L |
RP73C2B2K37BTG | Fixed Resistor, Thin Film, 0.25W, 2370ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0610B2371RCE vs RP73C2B2K37BTG |
239085142372L | Fixed Resistor, Thin Film, 0.25W, 2370ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | TP0610B2371RCE vs 239085142372L |