Part Details for TP0625F174JRCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0625F174JRCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0625F174JRCE
TP0625F174JRCE CAD Models
TP0625F174JRCE Part Data Attributes
|
TP0625F174JRCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0625F174JRCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 17.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TP0625F174JRCE
This table gives cross-reference parts and alternative options found for TP0625F174JRCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0625F174JRCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR120617.4OHMS1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | TP0625F174JRCE vs CAR120617.4OHMS1%25PPMHP |
WF12R17R4FALQ | Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TP0625F174JRCE vs WF12R17R4FALQ |
RP73PF2B17R4FTG | Fixed Resistor, Thin Film, 0.33W, 17.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0625F174JRCE vs RP73PF2B17R4FTG |
RP73F2B17R4FTD | Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0625F174JRCE vs RP73F2B17R4FTD |
TP0625F174JT4E | Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0625F174JRCE vs TP0625F174JT4E |
TP0625F174JR5E | Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0625F174JRCE vs TP0625F174JR5E |
RN73H2BTTD17R4F25 | Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TP0625F174JRCE vs RN73H2BTTD17R4F25 |
RTX0617R4FDP4 | Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | TP0625F174JRCE vs RTX0617R4FDP4 |
TP0625F174JR4E | Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0625F174JRCE vs TP0625F174JR4E |
RTX0617R4FDTP | Fixed Resistor, Thin Film, 0.25W, 17.4ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | TP0625F174JRCE vs RTX0617R4FDTP |