Part Details for TP0650B1130R5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0650B1130R5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0650B1130R5E
TP0650B1130R5E CAD Models
TP0650B1130R5E Part Data Attributes
|
TP0650B1130R5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0650B1130R5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 113 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TP0650B1130R5E
This table gives cross-reference parts and alternative options found for TP0650B1130R5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0650B1130R5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12Q1130BTL | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | TP0650B1130R5E vs WF12Q1130BTL |
AR06ATDV1130 | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TP0650B1130R5E vs AR06ATDV1130 |
TP0650B1130RCE | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0650B1130R5E vs TP0650B1130RCE |
RN73H2BTTD1130B50 | Fixed Resistor, Metal Film, 0.25W, 113ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TP0650B1130R5E vs RN73H2BTTD1130B50 |
RT1206BRE13113RL | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TP0650B1130R5E vs RT1206BRE13113RL |
RP73G2B113RBTN | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | TP0650B1130R5E vs RP73G2B113RBTN |
AT1206BRE07113RL | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | TP0650B1130R5E vs AT1206BRE07113RL |
RP73PG2B113RBTDF | Fixed Resistor, Thin Film, 0.33W, 113ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0650B1130R5E vs RP73PG2B113RBTDF |
TP0650B1130T5E | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0650B1130R5E vs TP0650B1130T5E |
RP73G2B113RBTDF | Fixed Resistor, Thin Film, 0.25W, 113ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0650B1130R5E vs RP73G2B113RBTDF |