Part Details for TP0650D3652RCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0650D3652RCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0650D3652RCE
TP0650D3652RCE CAD Models
TP0650D3652RCE Part Data Attributes
|
TP0650D3652RCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0650D3652RCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.25W, 36500ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TP0650D3652RCE
This table gives cross-reference parts and alternative options found for TP0650D3652RCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0650D3652RCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX063652DETP | Fixed Resistor, Thin Film, 0.25W, 36500ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | TP0650D3652RCE vs RTX063652DETP |
RP73G2B36K5DTG | Fixed Resistor, Thin Film, 0.25W, 36500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0650D3652RCE vs RP73G2B36K5DTG |
TP0650D3652TCE | Fixed Resistor, Thin Film, 0.25W, 36500ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0650D3652RCE vs TP0650D3652TCE |
CAR120636.5KOHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 36500ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | TP0650D3652RCE vs CAR120636.5KOHMS0.5%50PPMHP |
RP73G2B36K5DTDF | Fixed Resistor, Thin Film, 0.25W, 36500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0650D3652RCE vs RP73G2B36K5DTDF |
RTW30E1206D3652-RG70 | Fixed Resistor, Thin Film, 0.333W, 36500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | TP0650D3652RCE vs RTW30E1206D3652-RG70 |
RTX063652DEP2 | Fixed Resistor, Thin Film, 0.25W, 36500ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | TP0650D3652RCE vs RTX063652DEP2 |
RP73PG2B36K5DTD | Fixed Resistor, Thin Film, 0.33W, 36500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0650D3652RCE vs RP73PG2B36K5DTD |
TP0650D3652R5E | Fixed Resistor, Thin Film, 0.25W, 36500ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0650D3652RCE vs TP0650D3652R5E |
RN73H2BTTE3652D50 | Fixed Resistor, Metal Film, 0.25W, 36500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TP0650D3652RCE vs RN73H2BTTE3652D50 |