Part Details for TP0750B5110TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0750B5110TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0750B5110TCE
TP0750B5110TCE CAD Models
TP0750B5110TCE Part Data Attributes
|
TP0750B5110TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0750B5110TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.333W, 511ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.333 W | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TP0750B5110TCE
This table gives cross-reference parts and alternative options found for TP0750B5110TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0750B5110TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF10T5110BVLQ | Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | TP0750B5110TCE vs WF10T5110BVLQ |
WF10T5110BTLQ | Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | TP0750B5110TCE vs WF10T5110BTLQ |
RNCF1210BKC511R | Fixed Resistor, Thin Film, 0.33W, 511ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | TP0750B5110TCE vs RNCF1210BKC511R |
SF10T5110BALQ | Fixed Resistor, Thin Film, 0.25W, 511ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | TP0750B5110TCE vs SF10T5110BALQ |
TP0750B5110RCE | Fixed Resistor, Thin Film, 0.333W, 511ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TP0750B5110TCE vs TP0750B5110RCE |
HPTF1210-UC-5110AT | Fixed Resistor, Thin Film, 0.33W, 511ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | TP0750B5110TCE vs HPTF1210-UC-5110AT |
TP0750B5110R5E | Fixed Resistor, Thin Film, 0.333W, 511ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TP0750B5110TCE vs TP0750B5110R5E |
RP73G2E511RBTDG | Fixed Resistor, Thin Film, 0.3W, 511ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | TP0750B5110TCE vs RP73G2E511RBTDG |
RP73G2E511RATDF | Fixed Resistor, Thin Film, 0.3W, 511ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | TP0750B5110TCE vs RP73G2E511RATDF |
TP0750B5110R4E | Fixed Resistor, Thin Film, 0.333W, 511ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TP0750B5110TCE vs TP0750B5110R4E |