Part Details for TP11822615 by ROCPU Technology Co Ltd
Results Overview of TP11822615 by ROCPU Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP11822615 Information
TP11822615 by ROCPU Technology Co Ltd is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TP11822615
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 4.5mm 12V 4.5mm Round Button SPST 50mA SMD-4P4.5x4.5mm Tactile Switches RoHS | 990 |
|
$0.0549 / $0.1046 | Buy Now |