Part Details for TP11CGPC2 by TE Connectivity
Overview of TP11CGPC2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP11CGPC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F2275
|
Newark | Switch, Pushbutton, Spst-No, 20V, Product Range:Tp Series, Contact Configuration:Spst, Switch Operation:Momentary, Pushbutton Actuator Style:Rectangular Raised, Actuator/Cap Colour:Red, Contact Voltage Vac:20V Rohs Compliant: No |Alcoswitch Te Connectivity TP11CGPC2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 / $3.9600 | Buy Now |
DISTI #
450-1124-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0532 | Buy Now |
DISTI #
1437571-6
|
Avnet Americas | Switch Push Button N.O. SPST Rectangular Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 1437571-6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3852 / $3.8220 | Buy Now |
|
Onlinecomponents.com | Switch Push Button OFF Mom OFF SPST Rectangular Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece | Alternative Product Available |
|
$3.3900 / $9.2800 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | 25 |
|
$4.5599 / $9.1197 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | 14 |
|
$5.5000 / $8.2500 | Buy Now |
DISTI #
1437571-6
|
Avnet Americas | Switch Push Button N.O. SPST Rectangular Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 1437571-6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3852 / $3.8220 | Buy Now |
DISTI #
000000000000004372
|
Sager | Pushbutton Switches SP MOM SQ RED ACT Min Qty: 1000 | 0 |
|
$3.3200 / $3.8200 | Buy Now |
DISTI #
TP11CGPC2
|
FDH Electronics | Switches Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | Switch Push Button OFF Mom OFF SPST Rectangular Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece | Alternative Product Available |
|
$3.3900 / $9.2800 | Buy Now |
Part Details for TP11CGPC2
TP11CGPC2 CAD Models
TP11CGPC2 Part Data Attributes:
|
TP11CGPC2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TP11CGPC2
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Length | 0.124 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | SQUARE TYPE | |
Body Breadth | 5.23 mm | |
Body Height | 8.13 mm | |
Body Length or Diameter | 8.13 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYESTER | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |
Alternate Parts for TP11CGPC2
This table gives cross-reference parts and alternative options found for TP11CGPC2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP11CGPC2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP33Y003050 | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight | APEM Inc | TP11CGPC2 vs TP33Y003050 |
6-1437571-2 | Pushbutton Switch, SPST, Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount | TE Connectivity | TP11CGPC2 vs 6-1437571-2 |
1-1437571-2 | Pushbutton Switch, SPDT, Momentary, 0.4A, 20VDC, 3 PCB Hole Cnt, Wire Terminal, Panel Mount | TE Connectivity | TP11CGPC2 vs 1-1437571-2 |
EP11FPD1AV3QE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP11CGPC2 vs EP11FPD1AV3QE |
TP11FGPC004 | PUSHBUTTON SWITCH | TE Connectivity | TP11CGPC2 vs TP11FGPC004 |
EP11SD1V31QE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | TP11CGPC2 vs EP11SD1V31QE |
TSPDF11CGPC2 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | TP11CGPC2 vs TSPDF11CGPC2 |
306CBE | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight | APEM Inc | TP11CGPC2 vs 306CBE |
2-1437571-5 | Pushbutton Switch, SPST, Momentary, 0.4A, 20VDC, 3 PCB Hole Cnt, Wire Terminal, Panel Mount | TE Connectivity | TP11CGPC2 vs 2-1437571-5 |
TP33W003008 | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | TP11CGPC2 vs TP33W003008 |