Part Details for TP11FGPC0 by TE Connectivity
Overview of TP11FGPC0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP11FGPC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F2272
|
Newark | Switch, Pushbutton, Spdt, 20V, Product Range:Tp Series, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Rectangular Raised, Actuator/Cap Colour:Black, Contact Voltage Vac:20V Rohs Compliant: No |Alcoswitch Te Connectivity TP11FGPC0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9600 | Buy Now |
DISTI #
1-1437571-2
|
Avnet Americas | Switch Push Button SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 1-1437571-2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
506-TP11FGPC0
|
Mouser Electronics | Pushbutton Switches PB SW SPDT RECT BTN 20VAC 20VDC 0.4VA | 0 |
|
$5.1100 | Order Now |
DISTI #
71709624
|
RS | TE, IND Devices, Switches, TP11FGPC0=SWITCH P/B MOMENTARY | TE Connectivity TP11FGPC0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9800 / $6.1800 | RFQ |
|
Onlinecomponents.com | Pushbutton Switches | Alternative Product Available |
|
$4.3900 / $12.0400 | Buy Now |
DISTI #
000000000000004377
|
Sager | Pushbutton Switches PB SW SPDT RECT BTN 20VAC 20VDC 0.4VA | 0 |
|
Buy Now | |
|
Master Electronics | Pushbutton Switches | Alternative Product Available |
|
$4.3900 / $12.0400 | Buy Now |
Part Details for TP11FGPC0
TP11FGPC0 CAD Models
TP11FGPC0 Part Data Attributes
|
TP11FGPC0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TP11FGPC0
TE Connectivity
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Color | BLACK | |
Actuator Length | 0.124 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 0.762 mm | |
Actuator Type | SQUARE TYPE | |
Additional Feature | SQUARE BUTTON | |
Body Breadth | 5.23 mm | |
Body Height | 8.13 mm | |
Body Length or Diameter | 8.13 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYESTER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | HIGH TEMP POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.13 inch | |
Termination Type | WIRE |
Alternate Parts for TP11FGPC0
This table gives cross-reference parts and alternative options found for TP11FGPC0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP11FGPC0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1437572-7 | Pushbutton Switch, SPST, Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount | TE Connectivity | TP11FGPC0 vs 4-1437572-7 |