Part Details for TP260F by Spectrum Control
Results Overview of TP260F by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP260F Information
TP260F by Spectrum Control is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for TP260F
TP260F CAD Models
TP260F Part Data Attributes
|
|
TP260F
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TP260F
Spectrum Control
0MHz Min, 26500MHz Max, 50ohm
|
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant Package | |
| Additional Feature | Smp-F | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Input Power-Max (CW) | 30 Dbm | |
| JESD-609 Code | e4 | |
| Operating Frequency-Max | 26500 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| RF/Microwave Device Type | Termination | |
| Terminal Finish | Gold | |
| VSWR-Max | 1.3 |