Part Details for TP3053J by Texas Instruments
Results Overview of TP3053J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP3053J Information
TP3053J by Texas Instruments is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
US Tariff Estimator: TP3053J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TP3053J Part Data Attributes
|
|
TP3053J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TP3053J
Texas Instruments
PCM Codec, MU-Law, 1-Func, CMOS, CDIP20
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip20,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Companding Law | Mu-Law | |
| Filter | Yes | |
| Gain Tolerance-Max | 0.15 Db | |
| JESD-30 Code | R-GDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 24.51 Mm | |
| Linear Coding | Not Available | |
| Neg Supply Voltage-Nom | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Mode | Synchronous/Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 9 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Telecom IC Type | Pcm Codec | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |