Part Details for TP3057BFNR by Texas Instruments
Results Overview of TP3057BFNR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP3057BFNR Information
TP3057BFNR by Texas Instruments is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TP3057BFNR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | PCM Codec, A-Law, 1-Func, PQCC20 | 3004 |
|
RFQ |
US Tariff Estimator: TP3057BFNR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TP3057BFNR Part Data Attributes
|
|
TP3057BFNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TP3057BFNR
Texas Instruments
PCM Codec, A-Law, 1-Func, PQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-20 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Full Duplex | |
| Companding Law | A-Law | |
| Filter | Yes | |
| Gain Tolerance-Max | 0.45 Db | |
| Input Code | BINARY | |
| Input Type | Differential | |
| JESD-30 Code | S-PQCC-J20 | |
| Length | 8.9662 Mm | |
| Linear Coding | Not Available | |
| Neg Supply Voltage-Nom | -5 V | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Mode | Synchronous/Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Voltage | |
| Output Code | BINARY | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Current-Max | 9 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Pcm Codec | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.9662 Mm |