| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TP3067WMX | National Semiconductor Corporation | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PDSO20 | TP3067WM vs TP3067WMX |
| TP3067WM | National Semiconductor Corporation | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PDSO20 | TP3067WM vs TP3067WM |
| TP3067WM/NOPB | Texas Instruments | Check for Price | PCM Codec, A-Law, 1-Func, CMOS, PDSO20 | TP3067WM vs TP3067WM/NOPB |
Part Details for TP3067WM by Texas Instruments
Results Overview of TP3067WM by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP3067WM Information
TP3067WM by Texas Instruments is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TP3067WM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TP3067WM-ND
|
DigiKey | IC CODEC FILTER CMOS 20SOIC Min Qty: 108 Container: Tube |
0 Tube |
|
$4.7007 | Buy Now |
|
|
Vyrian | PCM Codec, A-Law, 1-Func, CMOS, PDSO20 | 9742 |
|
RFQ |
US Tariff Estimator: TP3067WM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TP3067WM Part Data Attributes
|
|
TP3067WM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TP3067WM
Texas Instruments
PCM Codec, A-Law, 1-Func, CMOS, PDSO20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.01 | |
| Companding Law | A-Law | |
| Filter | Yes | |
| Gain Tolerance-Max | 0.15 Db | |
| Input Code | BINARY | |
| Input Type | Differential | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e0 | |
| Length | 12.8015 Mm | |
| Linear Coding | Not Available | |
| Moisture Sensitivity Level | 4 | |
| Neg Supply Voltage-Nom | -5 V | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Mode | Synchronous/Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Voltage | |
| Output Code | BINARY | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 220 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.642 Mm | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Pcm Codec | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 7.493 Mm |
Alternate Parts for TP3067WM
This table gives cross-reference parts and alternative options found for TP3067WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3067WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TP3067WM Frequently Asked Questions (FAQ)
-
The maximum input voltage for the TP3067WM is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To ensure a stable and accurate output voltage, make sure to use a stable input voltage, decouple the input and output with capacitors, and use a low-ESR output capacitor. Also, follow the recommended PCB layout and thermal design guidelines.
-
The minimum input capacitance required is 10uF, but it's recommended to use a 22uF or larger capacitor to ensure stability and reduce input ripple.
-
The TP3067WM is rated for operation up to 125°C, but it's recommended to derate the output current and ensure proper thermal design to prevent overheating. Use a heat sink or thermal pad if necessary.
-
The output voltage can be calculated using the formula: Vout = 1.25 * (1 + R2/R1), where R1 and R2 are the resistors in the feedback network. Use the datasheet's resistor ratio table to select the correct values.