Part Details for TP32P003000 by APEM Inc
Overview of TP32P003000 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP32P003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C0403
|
Newark | Switch, Pushbutton, Spst, 20V, Switch Operation:On-(On), Contact Configuration:Spst, Contact Voltage Ac Nom:20V, Contact Voltage Dc Nom:20V, Contact Current Max:-, Switch Terminals:Through Hole, Product Range:Tp Series Rohs Compliant: Yes |Apem TP32P003000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8300 / $6.1600 | Buy Now |
DISTI #
2266-TP32P003000-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 20V Min Qty: 15 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$4.9700 | Buy Now |
DISTI #
TP32P003000-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 20V Min Qty: 15 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9211 | Buy Now |
DISTI #
642-TP32P003000
|
Mouser Electronics | Pushbutton Switches SPDT 0.4VA 20VAC/DC On-Mom RoHS: Compliant | 0 |
|
$4.9800 / $7.1500 | Order Now |
DISTI #
75003136
|
RS | PUSHBUTTON SWITCH SMT TP PCB | APEM Components TP32P003000 Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0300 | RFQ |
|
Onlinecomponents.com | Switch Push Button ON Mom SPDT Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole RoHS: Compliant |
27 Partner Stock |
|
$3.1300 / $6.7300 | Buy Now |
|
Master Electronics | Switch Push Button ON Mom SPDT Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole RoHS: Compliant |
27 Partner Stock |
|
$3.1300 / $6.7300 | Buy Now |
Part Details for TP32P003000
TP32P003000 CAD Models
TP32P003000 Part Data Attributes:
|
TP32P003000
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TP32P003000
APEM Inc
Pushbutton Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Actuator Type | STANDARD PLUNGER | |
Body Breadth | 5 mm | |
Body Height | 8.1 mm | |
Body Length or Diameter | 8.1 mm | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 60000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for TP32P003000
This table gives cross-reference parts and alternative options found for TP32P003000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP32P003000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPB11FGPCES2 | Pushbutton Switch, SPDT, Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount | TE Connectivity | TP32P003000 vs TPB11FGPCES2 |
TP32P083000 | Pushbutton Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight | APEM Inc | TP32P003000 vs TP32P083000 |
TP32P088000 | Pushbutton Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | TP32P003000 vs TP32P088000 |
APB1FGPC | PUSHBUTTON SWITCH | TE Connectivity | TP32P003000 vs APB1FGPC |