-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6953
|
Newark | Tvs Diode Axial Lead Tr/ Tr Rohs Compliant: Yes |Littelfuse TP6KE18CA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.2040 | Buy Now |
DISTI #
F6844CT-ND
|
DigiKey | TVS DIODE 15.3VWM 25.2VC DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1194 In Stock |
|
$0.1496 / $0.5100 | Buy Now |
DISTI #
576-TP6KE18CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 18V 600W BI-DIR TP6KE AEC-Q101 RoHS: Compliant | 7399 |
|
$0.1480 / $0.4600 | Buy Now |
DISTI #
V79:2366_24259297
|
Arrow Electronics | Diode TVS Single Bi-Dir 15.3V 600W Automotive AEC-Q101 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1717 | Americas - 71636 |
|
$0.1310 | Buy Now |
DISTI #
V72:2272_16265451
|
Arrow Electronics | Diode TVS Single Bi-Dir 15.3V 600W Automotive AEC-Q101 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1717 Container: Cut Strips | Americas - 3398 |
|
$0.1323 / $0.1328 | Buy Now |
DISTI #
80596833
|
Verical | Diode TVS Single Bi-Dir 15.3V 600W Automotive AEC-Q101 2-Pin DO-15 T/R Min Qty: 44 Package Multiple: 1 Date Code: 1717 | Americas - 71636 |
|
$0.1310 | Buy Now |
DISTI #
25812348
|
Verical | Diode TVS Single Bi-Dir 15.3V 600W Automotive AEC-Q101 2-Pin DO-15 T/R Min Qty: 363 Package Multiple: 1 Date Code: 1717 | Americas - 3398 |
|
$0.1147 | Buy Now |
DISTI #
TP6KE18CA
|
TTI | ESD Suppressors / TVS Diodes 18V 600W BI-DIR TP6KE AEC-Q101 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1970 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 15.3V DO15 THT T&R | 0 |
|
$0.2913 / $0.3350 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TP6KE18CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TP6KE18CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for TP6KE18CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP6KE18CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE18CAM13 | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15 | Rectron Semiconductor | TP6KE18CA vs P6KE18CAM13 |
P6KE18CHA0 | Trans Voltage Suppressor Diode, 600W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | TP6KE18CA vs P6KE18CHA0 |
P6KE18CA-7-T | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | TP6KE18CA vs P6KE18CA-7-T |
P6KE18CA-G | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | TP6KE18CA vs P6KE18CA-G |
P6KE18CAG-Z15-R | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Unisonic Technologies Co Ltd | TP6KE18CA vs P6KE18CAG-Z15-R |
P6KE18CAM16 | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15 | Rectron Semiconductor | TP6KE18CA vs P6KE18CAM16 |
P6KE18CAM11 | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15 | Rectron Semiconductor | TP6KE18CA vs P6KE18CAM11 |
P6KE18CA-T | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | TP6KE18CA vs P6KE18CA-T |
P6KE18CATR | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Surge Components Inc | TP6KE18CA vs P6KE18CATR |
P6KE18CA-BP | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | TP6KE18CA vs P6KE18CA-BP |