TP6KE24CA-B
Littelfuse Inc
Description: Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN

Overview of TP6KE24CA-B by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TP6KE24CA-B by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TP6KE24CA-B by Littelfuse Inc

TP6KE24CA-B
Littelfuse Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
O-PALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max
25.2 V
Breakdown Voltage-Min
22.8 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AC
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
20.5 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. TP6KE24CA-B
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
    VS

Alternate Parts for TP6KE24CA-B

This table gives cross-reference parts and alternative options found for TP6KE24CA-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP6KE24CA-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6KE24CAA0 Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor TP6KE24CA-B vs P6KE24CAA0
TP6KE24CA Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Littelfuse Inc TP6KE24CA-B vs TP6KE24CA
P6KE24CA Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Pulse Electronics Corporation TP6KE24CA-B vs P6KE24CA
P6KE24CAHR0 Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor TP6KE24CA-B vs P6KE24CAHR0
P6KE24CAHB0 Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor TP6KE24CA-B vs P6KE24CAHB0
P6KE24CA Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN BrightKing Inc TP6KE24CA-B vs P6KE24CA
P6KE24CAA0G Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor TP6KE24CA-B vs P6KE24CAA0G
P6KE24CAHR0G Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor TP6KE24CA-B vs P6KE24CAHR0G
P6KE24CAB0G Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor TP6KE24CA-B vs P6KE24CAB0G
P6KE24CAR0G Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor TP6KE24CA-B vs P6KE24CAR0G
Part Number Description Manufacturer Compare
P6KE24CA Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Pulse Electronics Corporation TP6KE24CA-B vs P6KE24CA
P6KE24CA Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN BrightKing Inc TP6KE24CA-B vs P6KE24CA
P6KE24CAB0G Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor TP6KE24CA-B vs P6KE24CAB0G
P6KE24CAHR0 Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor TP6KE24CA-B vs P6KE24CAHR0
P6KE24CAA0 Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor TP6KE24CA-B vs P6KE24CAA0
P6KE24CAR0G Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor TP6KE24CA-B vs P6KE24CAR0G
P6KE24CAR0 Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor TP6KE24CA-B vs P6KE24CAR0
P6KE24CAA0G Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor TP6KE24CA-B vs P6KE24CAA0G
TP6KE24CA Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Littelfuse Inc TP6KE24CA-B vs TP6KE24CA
P6KE24CAHB0 Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor TP6KE24CA-B vs P6KE24CAHB0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TP6KE24CA-B by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TP6KE24CA-B by Littelfuse Inc

Select Manufacturer
Which Manufacturer of TP6KE24CA-B would you like to use for your alert(s)?
  • Please alert me when TP6KE24CA-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TP6KE24CA-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TP6KE24CA-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TP6KE24CA-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TP6KE24CA-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TP6KE24CA-B by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: