-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1642
|
Newark | Tvs Diode, Bidir, 20.5V, Do-15, Product Range:Tp6Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:20.5V, Clamping Voltage Max:33.2V, Diode Case Style:Do-15 (Do-204Ac), No. Of Pins:2Pins, Minimum Breakdown Voltage:22.8Vrohs Compliant: Yes |Littelfuse TP6KE24CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.1360 | Buy Now |
DISTI #
34AC6959
|
Newark | Tvs Diode Axial Lead Tr/ Tr Rohs Compliant: Yes |Littelfuse TP6KE24CA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.2040 | Buy Now |
DISTI #
F6850CT-ND
|
DigiKey | TVS DIODE 20.5VWM 33.2VC DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
335 In Stock |
|
$0.1496 / $0.5200 | Buy Now |
DISTI #
576-TP6KE24CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 24V 600W BI-DIR TP6KE AEC-Q101 RoHS: Compliant | 4040 |
|
$0.1490 / $0.5100 | Buy Now |
DISTI #
TP6KE24CA
|
TTI | ESD Suppressors / TVS Diodes 24V 600W BI-DIR TP6KE AEC-Q101 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1930 / $0.2000 | Buy Now |
DISTI #
3953839
|
element14 Asia-Pacific | TVS DIODE, BIDIR, 20.5V, DO-15 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 4000 |
|
$0.1554 / $0.5243 | Buy Now |
DISTI #
3953839
|
Farnell | TVS DIODE, BIDIR, 20.5V, DO-15 RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Cut Tape | 4000 |
|
$0.2573 / $0.5620 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 20.5V DO15 THT T&R | 0 |
|
$0.2871 / $0.3302 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TP6KE24CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TP6KE24CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 25.2 V | |
Breakdown Voltage-Min | 22.8 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 20.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for TP6KE24CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP6KE24CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE24CA | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | BrightKing Inc | TP6KE24CA vs P6KE24CA |
P6KE24CAB0G | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | TP6KE24CA vs P6KE24CAB0G |
P6KE24CAB0 | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | TP6KE24CA vs P6KE24CAB0 |
TP6KE24CA-B | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Littelfuse Inc | TP6KE24CA vs TP6KE24CA-B |
P6KE24CAHR0 | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | TP6KE24CA vs P6KE24CAHR0 |
P6KE24CAR0 | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | TP6KE24CA vs P6KE24CAR0 |
P6KE24CAA0G | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | TP6KE24CA vs P6KE24CAA0G |
P6KE24CAA0 | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | TP6KE24CA vs P6KE24CAA0 |
P6KE24CAHB0 | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | TP6KE24CA vs P6KE24CAHB0 |
P6KE24CAHA0 | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | TP6KE24CA vs P6KE24CAHA0 |