| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPA0212PWPRG4 | Texas Instruments | Check for Price | Volume Control Circuit, 2 Channel(s), CMOS, PDSO24 | TPA0212PWP vs TPA0212PWPRG4 |
Part Details for TPA0212PWP by Texas Instruments
Results Overview of TPA0212PWP by Texas Instruments
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPA0212PWP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-2457-5-ND
|
DigiKey | IC AUDIO AMP AB 24-HTSSOP Min Qty: 360 Container: Tube |
0 Tube |
|
$3.5266 | Buy Now |
|
DISTI #
595-TPA0212PWP
|
Mouser Electronics | Audio Amplifiers 2W Stereo A A 595-TP A0212PWPR A 595-TPA A 595-TPA0212PWPR RoHS: Compliant | 0 |
|
$3.3600 / $3.4400 | Order Now |
|
DISTI #
86047311
|
Verical | Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 127 Package Multiple: 1 | Americas - 1745 |
|
$2.5125 / $2.9750 | Buy Now |
|
DISTI #
86047352
|
Verical | Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 1601 | Americas - 1680 |
|
$2.5125 / $2.9750 | Buy Now |
|
DISTI #
86034504
|
Verical | Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 1501 | Americas - 1020 |
|
$2.5125 / $2.9750 | Buy Now |
|
DISTI #
86035422
|
Verical | Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 0301 | Americas - 1020 |
|
$2.5125 / $2.9750 | Buy Now |
|
DISTI #
86037333
|
Verical | Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 0001 | Americas - 492 |
|
$2.5125 / $2.9750 | Buy Now |
|
|
Quest Components | IC,AUDIO AMPLIFIER,DUAL,CMOS,TSSOP,24PIN,PLASTIC | 48 |
|
$3.0000 / $4.5000 | Buy Now |
|
|
Rochester Electronics | Audio Amplifier Class AB 2-Channel (Stereo) 2.6W 24-SOP Tube RoHS: Compliant Status: Active Min Qty: 1 | 6026 |
|
$2.0100 / $2.5100 | Buy Now |
|
DISTI #
86047311
|
Verical | Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 127 Package Multiple: 1 | Americas - 1745 |
|
$2.5125 / $2.9750 | Buy Now |
US Tariff Estimator: TPA0212PWP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPA0212PWP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPA0212PWP Part Data Attributes
|
|
TPA0212PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA0212PWP
Texas Instruments
Volume Control Circuit, 2 Channel(s), CMOS, PDSO24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Consumer IC Type | Volume Control Circuit | |
| Harmonic Distortion | 1% | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 7.8 Mm | |
| Moisture Sensitivity Level | 2 | |
| Noise Figure-Nom | 105 Db | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 2 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP24,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 8 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TPA0212PWP
This table gives cross-reference parts and alternative options found for TPA0212PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA0212PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.