| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPA0232PWP | Texas Instruments | Check for Price | Volume Control Circuit, 2 Channel(s), CMOS, PDSO24 | TPA0232PWPR vs TPA0232PWP |
Part Details for TPA0232PWPR by Texas Instruments
Results Overview of TPA0232PWPR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPA0232PWPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TPA0232PWPR-ND
|
DigiKey | IC AUDIO AMP AB 24-HTSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$2.7879 | Buy Now |
|
DISTI #
86036187
|
Verical | Audio Amp Headphone/Speaker 2-CH Stereo 2.8W Class-AB 24-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0601 | Americas - 60000 |
|
$2.5375 / $3.0125 | Buy Now |
|
DISTI #
86051679
|
Verical | Audio Amp Headphone/Speaker 2-CH Stereo 2.8W Class-AB 24-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 1201 | Americas - 44000 |
|
$2.5375 / $3.0125 | Buy Now |
|
DISTI #
86037703
|
Verical | Audio Amp Headphone/Speaker 2-CH Stereo 2.8W Class-AB 24-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 1101 | Americas - 2000 |
|
$2.5375 / $3.0125 | Buy Now |
|
|
Rochester Electronics | Volume Control Circuit, 2 Channel(s), CMOS, PDSO24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 106000 |
|
$2.0300 / $2.5400 | Buy Now |
US Tariff Estimator: TPA0232PWPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPA0232PWPR Part Data Attributes
|
|
TPA0232PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA0232PWPR
Texas Instruments
Volume Control Circuit, 2 Channel(s), CMOS, PDSO24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Green, Plastic, Tssop-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Volume Control Circuit | |
| Harmonic Distortion | 10% | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 7.8 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Bands | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP24,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 15 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TPA0232PWPR
This table gives cross-reference parts and alternative options found for TPA0232PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA0232PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.