Part Details for LM4860M by National Semiconductor Corporation
Overview of LM4860M by National Semiconductor Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LM4860M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4860M-ND
|
DigiKey | LM4860 1 WATT AUDIO POWER AMPLIF Min Qty: 211 Container: Bulk MARKETPLACE PRODUCT |
14116 In Stock |
|
$1.4200 | Buy Now |
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 18 |
|
$1.1250 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | 547 |
|
RFQ | ||
|
Quest Components | 1.15 W, 1 CHANNEL, AUDIO AMPLIFIER, 16 Pin Plastic SOP | 39 |
|
$1.8300 / $2.2875 | Buy Now |
|
Quest Components | 1.15 W, 1 CHANNEL, AUDIO AMPLIFIER, 16 Pin Plastic SOP | 6 |
|
$0.9800 / $1.2250 | Buy Now |
|
Quest Components | 1.15 W, 1 CHANNEL, AUDIO AMPLIFIER, 16 Pin Plastic SOP | 14 |
|
$1.2000 / $1.5000 | Buy Now |
|
Quest Components | 1.15 W, 1 CHANNEL, AUDIO AMPLIFIER, 16 Pin Plastic SOP | 1218 |
|
$1.3725 / $3.6600 | Buy Now |
Part Details for LM4860M
LM4860M CAD Models
LM4860M Part Data Attributes:
|
LM4860M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4860M
National Semiconductor Corporation
IC 1.15 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO16, SOIC-16, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.72% | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.902 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 1.15 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LM4860M
This table gives cross-reference parts and alternative options found for LM4860M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4860M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4860MX/NOPB | 1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85 | Texas Instruments | LM4860M vs LM4860MX/NOPB |
LM4860M | 1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85 | Texas Instruments | LM4860M vs LM4860M |
TPA4860DG4 | 1.1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | LM4860M vs TPA4860DG4 |
TPA4860DR | 1-W, mono, Class-AB audio amplifier with headphone interface logic 16-SOIC -40 to 85 | Texas Instruments | LM4860M vs TPA4860DR |
TPA4860DRG4 | 1-W, mono, Class-AB audio amplifier with headphone interface logic 16-SOIC -40 to 85 | Texas Instruments | LM4860M vs TPA4860DRG4 |
LM4860MX/NOPB | IC 1.15 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO16, SOIC-16, Audio/Video Amplifier | National Semiconductor Corporation | LM4860M vs LM4860MX/NOPB |
LM4860M/NOPB | 1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85 | Texas Instruments | LM4860M vs LM4860M/NOPB |