-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-W, mono, analog input, Class-AB audio amplifier with shutdown mode & selectable gain 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0308
|
Newark | Amp, Power, Audio, Smd, 4861, Soic8, Output Power:1W, Amplifier Class:Ab, No. Of Channels:1 Channel, Supply Voltage Range:2.7V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Load Impedance:8Ohm, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA4861D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.5000 / $3.4400 | Buy Now |
DISTI #
2156-TPA4861D-ND
|
DigiKey | IC AMP CLASS AB MONO 1.1W 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
32654 In Stock |
|
$1.3100 | Buy Now |
DISTI #
296-7014-5-ND
|
DigiKey | IC AMP CLASS AB MONO 1.1W 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
215 In Stock |
|
$1.1922 / $2.7100 | Buy Now |
DISTI #
595-TPA4861D
|
Mouser Electronics | Audio Amplifiers 1W Mono Audio RoHS: Compliant | 1436 |
|
$1.1900 / $2.2100 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 39 |
|
$1.3500 / $1.8000 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | AUDIO AMPLIFIER, 1W, 1 CHANNEL(S), 1 FUNC, CMOS, PDSO8 | 19 |
|
$1.6950 / $2.1188 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 1W, 1 CHANNEL(S), 1 FUNC, CMOS, PDSO8 | 31 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 1W, 1 CHANNEL(S), 1 FUNC, CMOS, PDSO8 | 1076 |
|
$1.2195 / $3.2520 | Buy Now |
|
Rochester Electronics | TPA4861 1-W Mono Audio Power Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 32654 |
|
$1.1300 / $1.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA4861D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA4861D
Texas Instruments
1-W, mono, analog input, Class-AB audio amplifier with shutdown mode & selectable gain 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN OPERATE WITH SINGLE 5V POWER SUPPLY | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 20 dB | |
Harmonic Distortion | 2% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPA4861D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA4861D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA4861DRG4 | 1-W, mono, analog input, Class-AB audio amplifier with shutdown mode & selectable gain 8-SOIC -40 to 85 | Texas Instruments | TPA4861D vs TPA4861DRG4 |