There are no models available for this part yet.
Overview of TPA6041A4RHB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
CAD Models for TPA6041A4RHB by Texas Instruments
Part Data Attributes for TPA6041A4RHB by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
QCCN, LCC32,.2SQ,20
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Consumer IC Type
|
AUDIO AMPLIFIER
|
JESD-30 Code
|
S-PQCC-N32
|
Number of Functions
|
2
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Alternate Parts for TPA6041A4RHB
This table gives cross-reference parts and alternative options found for TPA6041A4RHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6041A4RHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA005D12DCA | Class D Stereo Audio Power Amp 48-HTSSOP | Texas Instruments | TPA6041A4RHB vs TPA005D12DCA |
TPA6043A4RHBR | 2-W, stereo Class-AB speaker & headphone amplifier, 3.3-V LDO, active low enable & 6-21.6 dB gain 32-VQFN -40 to 85 | Texas Instruments | TPA6041A4RHB vs TPA6043A4RHBR |
TPA6040A4RHBR | 2-W, stereo Class-AB speaker & headphone amplifier, 4.75-V LDO & active low speaker enable 32-VQFN -40 to 85 | Texas Instruments | TPA6041A4RHB vs TPA6040A4RHBR |
TPA6040A4RHBRG4 | 2-W, stereo Class-AB speaker & headphone amplifier, 4.75-V LDO & active low speaker enable 32-VQFN -40 to 85 | Texas Instruments | TPA6041A4RHB vs TPA6040A4RHBRG4 |
MAX9728BETC+T | Audio Amplifier, 0.063W, 2 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-12 | Maxim Integrated Products | TPA6041A4RHB vs MAX9728BETC+T |
MAX9728BETC+ | 60mW, DirectDrive, Stereo Headphone Amplifier with Shutdown, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C | Analog Devices Inc | TPA6041A4RHB vs MAX9728BETC+ |
TPA6047A4RHBT | 2W Stereo Audio Power Amplifier With DirectPath (TM) Stereo Headphone Drive and Regulator 32-VQFN -40 to 85 | Texas Instruments | TPA6041A4RHB vs TPA6047A4RHBT |
TPA6043A4RHB | 2.3W, 2 CHANNEL, AUDIO AMPLIFIER, PQCC32, PLASTIC, QFN-32 | Texas Instruments | TPA6041A4RHB vs TPA6043A4RHB |
MAX9728BETC+T | 60mW, DirectDrive, Stereo Headphone Amplifier with Shutdown, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C | Analog Devices Inc | TPA6041A4RHB vs MAX9728BETC+T |
TPA005D12DCARG4 | Class D Stereo Audio Power Amp 48-HTSSOP | Texas Instruments | TPA6041A4RHB vs TPA005D12DCARG4 |