Consumer Circuits
TPA6045A4CRHBR
Texas Instruments
Description: 2-W, stereo Class-AB speaker & headphone amplifier, 3.3-V LDO & active high enable 32-VQFN -40 to 85

Overview of TPA6045A4CRHBR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
TPA6045A4CRHBR Texas Instruments 2W Stereo Audio Power Amplifier with DirectPath ™ Stereo Headphone Drive And Regulator 32-VQFN -40 to 85

Price & Stock for TPA6045A4CRHBR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPA6045A4CRHBR-ND
DigiKey IC AMP CLASS AB STER 2.6W 32VQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 162000
In Stock
  • 185 $1.6200
$1.6200 Buy Now
DISTI # 296-23974-1-ND
DigiKey IC AMP CLASS AB STER 2.6W 32VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $3.2700
  • 3,000 $1.5678
  • 6,000 $1.5322
$1.5322 / $3.2700 Buy Now
DISTI # 595-TPA6045A4CRHBR
Mouser Electronics Audio Amplifiers 2W Spkr Amp,Head phone Amp & LDO RoHS: Compliant 0
  • 3,000 $1.5000
$1.5000 Order Now
Rochester Electronics TPA6045A4C 2W Stereo Audio Power Amplifier with DirectPath Stereo Headphone Drive And Regulator RoHS: Compliant Status: Active Min Qty: 1 162000
  • 1 $1.6300
  • 25 $1.6000
  • 100 $1.5400
  • 500 $1.4700
  • 1,000 $1.3900
$1.3900 / $1.6300 Buy Now

CAD Models for TPA6045A4CRHBR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPA6045A4CRHBR by Texas Instruments

TPA6045A4CRHBR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
QFN-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Bandwidth-Nom
20 kHz
Consumer IC Type
AUDIO AMPLIFIER
Gain
21.6 dB
JESD-30 Code
S-PQCC-N32
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
3
Number of Channels
2
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
2.6 W
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max
14 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5 mm
Want to compare parts?
  1. TPA6045A4CRHBR
    Texas Instruments
    2-W, stereo Class-AB speaker & headphone amplifier, 3.3-V LDO & active high enable 32-VQFN -40 to 85
    VS

Alternate Parts for TPA6045A4CRHBR

This table gives cross-reference parts and alternative options found for TPA6045A4CRHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6045A4CRHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPA005D12DCA Class D Stereo Audio Power Amp 48-HTSSOP Texas Instruments TPA6045A4CRHBR vs TPA005D12DCA
TPA6043A4RHBR 2-W, stereo Class-AB speaker & headphone amplifier, 3.3-V LDO, active low enable & 6-21.6 dB gain 32-VQFN -40 to 85 Texas Instruments TPA6045A4CRHBR vs TPA6043A4RHBR
TPA6040A4RHBR 2-W, stereo Class-AB speaker & headphone amplifier, 4.75-V LDO & active low speaker enable 32-VQFN -40 to 85 Texas Instruments TPA6045A4CRHBR vs TPA6040A4RHBR
TPA6040A4RHBRG4 2-W, stereo Class-AB speaker & headphone amplifier, 4.75-V LDO & active low speaker enable 32-VQFN -40 to 85 Texas Instruments TPA6045A4CRHBR vs TPA6040A4RHBRG4
MAX9728BETC+T Audio Amplifier, 0.063W, 2 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-12 Maxim Integrated Products TPA6045A4CRHBR vs MAX9728BETC+T
MAX9728BETC+ 60mW, DirectDrive, Stereo Headphone Amplifier with Shutdown, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C Analog Devices Inc TPA6045A4CRHBR vs MAX9728BETC+
TPA6047A4RHBT 2W Stereo Audio Power Amplifier With DirectPath (TM) Stereo Headphone Drive and Regulator 32-VQFN -40 to 85 Texas Instruments TPA6045A4CRHBR vs TPA6047A4RHBT
TPA6043A4RHB 2.3W, 2 CHANNEL, AUDIO AMPLIFIER, PQCC32, PLASTIC, QFN-32 Texas Instruments TPA6045A4CRHBR vs TPA6043A4RHB
MAX9728BETC+T 60mW, DirectDrive, Stereo Headphone Amplifier with Shutdown, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C Analog Devices Inc TPA6045A4CRHBR vs MAX9728BETC+T
TPA005D12DCARG4 Class D Stereo Audio Power Amp 48-HTSSOP Texas Instruments TPA6045A4CRHBR vs TPA005D12DCARG4

Related Parts for TPA6045A4CRHBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPA6045A4CRHBR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPA6045A4CRHBR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPA6045A4CRHBR would you like to use for your alert(s)?
  • Please alert me when TPA6045A4CRHBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPA6045A4CRHBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPA6045A4CRHBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPA6045A4CRHBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPA6045A4CRHBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPA6045A4CRHBR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: