-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-W, stereo Class-AB speaker & headphone amplifier, 4.75-V LDO & active high enable 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA6047A4RHBR | Texas Instruments | 2W Stereo Audio Power Amplifier With DirectPath ™ Stereo Headphone Drive and Regulator 32-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23843-1-ND
|
DigiKey | IC AMP CLASS AB STER 2.6W 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5937 / $3.3900 | Buy Now |
DISTI #
595-TPA6047A4RHBR
|
Mouser Electronics | Audio Amplifiers 2W Stereo Audio Pwr Amp RoHS: Compliant | 1903 |
|
$1.5600 / $3.1300 | Buy Now |
|
Bristol Electronics | 2368 |
|
RFQ | ||
|
Quest Components | 1894 |
|
$1.8089 / $3.6177 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA6047A4RHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6047A4RHBR
Texas Instruments
2-W, stereo Class-AB speaker & headphone amplifier, 4.75-V LDO & active high enable 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 2.5 dB | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 99 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPA6047A4RHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6047A4RHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA6047A4RHBT | 2W Stereo Audio Power Amplifier With DirectPath (TM) Stereo Headphone Drive and Regulator 32-VQFN -40 to 85 | Texas Instruments | TPA6047A4RHBR vs TPA6047A4RHBT |
TPA6047A4RHBRG4 | 2W Stereo Audio Power Amplifier With DirectPath (TM) Stereo Headphone Drive and Regulator 32-VQFN -40 to 85 | Texas Instruments | TPA6047A4RHBR vs TPA6047A4RHBRG4 |