-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.25-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA6203A1DRB | Texas Instruments | 1.25-W Mono, Fully Differential, Class-AB Audio Amplifier 8-SON -40 to 85 | |
TPA6203A1DRBR | Texas Instruments | 1.25-W Mono, Fully Differential, Class-AB Audio Amplifier 8-SON -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA6203A1DRB-ND
|
DigiKey | IC AMP CLASS AB MONO 1.25W 8SON Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
15032 In Stock |
|
$0.5400 | Buy Now |
DISTI #
296-34561-5-ND
|
DigiKey | IC AMP CLASS AB MONO 1.25W 8SON Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1418 In Stock |
|
$0.5287 / $1.2500 | Buy Now |
DISTI #
595-TPA6203A1DRB
|
Mouser Electronics | Audio Amplifiers Mono Fully Diff Class-AB RoHS: Compliant | 877 |
|
$0.4930 / $1.4300 | Buy Now |
|
Rochester Electronics | TPA6203A1 1.25-W Mono, Fully Differential, Class-AB Audio Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 15032 |
|
$0.4636 / $0.5454 | Buy Now |
|
ComSIT USA | 1.25-WATT MONO FULLY DIFFERENTIAL AUDIO POWER AMPLIFIER 1.25W, 1 Channel(s), 1 Func, CMOS, PQCC8 RoHS: Not Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA6203A1DRB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6203A1DRB
Texas Instruments
1.25-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-PQCC-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Noise Figure-Nom | 104 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.25 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPA6203A1DRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6203A1DRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA6203AIDRBR | IC,AUDIO AMPLIFIER,SINGLE,CMOS,LLCC,8PIN,PLASTIC | Texas Instruments | TPA6203A1DRB vs TPA6203AIDRBR |
TPA6203A1DRBRG4 | 1.25-W Mono, Fully Differential, Class-AB Audio Amplifier 8-SON -40 to 85 | Texas Instruments | TPA6203A1DRB vs TPA6203A1DRBRG4 |
TPA6203A1DRBG4 | 1.25-W Mono, Fully Differential, Class-AB Audio Amplifier 8-SON -40 to 85 | Texas Instruments | TPA6203A1DRB vs TPA6203A1DRBG4 |
TPA6203A1DRBR | 1.25-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85 | Texas Instruments | TPA6203A1DRB vs TPA6203A1DRBR |