Part Details for TPB270 by STMicroelectronics
Results Overview of TPB270 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPB270 Information
TPB270 by STMicroelectronics is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
US Tariff Estimator: TPB270 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPB270 Part Data Attributes
|
|
TPB270
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TPB270
STMicroelectronics
Silicon Surge Protector, 360V V(BO) Max, 50A
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Breakover Voltage-Max | 360 V | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Holding Current-Max | 150 Ma | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e0 | |
| Non-Repetitive Pk On-state Cur | 50 A | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Repetitive Peak Reverse Voltage | 270 V | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Trigger Device Type | Silicon Surge Protector |