-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y9747
|
Newark | Tvs Diode, 1.5Kw,15.3V, To277A, Product Range:Par Esmp Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:15.3V, Clamping Voltage Vc Max:25.2V, Diode Case Style:To-277A, No. Of Pins:3Pins, Breakdown Voltage Min:17.1V, rohs Compliant: Yes |Vishay TPC18CAHM3/H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6840 / $0.9800 | Buy Now |
DISTI #
81Y8801
|
Newark | Tvs Diode, Aec-Q101, 1.5Kw, 15.3V, To277A, Product Range:Par Esmp Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:15.3V, Clamping Voltage Max:25.2V, Diode Case Style:To-277A, No. Of Pins:3Pins, Qualification:Aec-Q101 Rohs Compliant: Yes |Vishay TPC18CAHM3/H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7090 | Buy Now |
DISTI #
TPC18CAHM3/H
|
Avnet Americas | Diode TVS Single Dual Anode Bi-Dir 15.3V 1500W 3-Pin TO-277A T/R - Tape and Reel (Alt: TPC18CAHM3/H) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 / $0.4631 | Buy Now |
DISTI #
78-TPC18CAHM3/H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 17.1-18.9Vbr AEC-Q101 Qualified RoHS: Compliant | 100 |
|
$0.3860 / $0.9000 | Buy Now |
DISTI #
TPC18CAHM3/H
|
TTI | ESD Suppressors / TVS Diodes 1500W 17.1-18.9Vbr AEC-Q101 Qualified pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3550 / $0.3720 | Buy Now |
DISTI #
TPC18CAHM3/H
|
EBV Elektronik | Diode TVS Single Dual Anode Bi-Dir 15.3V 1500W 3-Pin TO-277A T/R (Alt: TPC18CAHM3/H) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPC18CAHM3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TPC18CAHM3/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 185 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |