Part Details for TPCC-R-30A by OptiFuse
Results Overview of TPCC-R-30A by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPCC-R-30A Information
TPCC-R-30A by OptiFuse is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| L17DM537446 | Amphenol Communications Solutions | Dsub, Straight, Power Contact, Socket, 0.38m(15 in) Gold, 20~30A, Soldercup | |
| 8638PPC3005LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Crimp 30A, >200 Cycles | |
| L17DM537457 | Amphenol Communications Solutions | Dsub, Straight, Power Contact, Pin, 0.38m(15 in) Gold, 20~30A, Soldercup |
Price & Stock for TPCC-R-30A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2298-TPCC-R-30A-ND
|
DigiKey | FUSE CERM 30A 600VAC 300VDC 5AG Container: Bulk |
0 Bulk |
|
Buy Now |