Part Details for TPCM1213A-02SR by Tech Public
Results Overview of TPCM1213A-02SR by Tech Public
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPCM1213A-02SR Information
TPCM1213A-02SR by Tech Public is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| NTHBV11Z1002SR | Amphenol Communications Solutions | NETbridge+ 1x1 Vertical Unseal Z code W/O Cap ,100MΩ resistance insulation,3A,Surface Mount termination. | |
| 10158514-0002SR1LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.5mm Crimp-to-Wire Connector Platform, Wire to Board Header, 2 Position, Top Latch, Tin (preplated) | |
| 10127721-102SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 10 Position, 3.2mm Kink Tail (Gold Flash) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. |
Price & Stock for TPCM1213A-02SR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 6A8/20us 100W8/20us 15V 6.5V 5V SOT-143 TVS Diodes RoHS | 4400 |
|
$0.0361 / $0.0788 | Buy Now |