There are no models available for this part yet.
Overview of TPI-0402-1580D by International Manufacturing Services Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402AF-201XJLU | Coilcraft Inc | General Purpose Inductor, 0.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-301XJLU | Coilcraft Inc | General Purpose Inductor, 0.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-390XJLU | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT |
CAD Models for TPI-0402-1580D by International Manufacturing Services Inc
Part Data Attributes for TPI-0402-1580D by International Manufacturing Services Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INTERNATIONAL MANUFACTURING SERVICES INC
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.406 mm
|
Package Length
|
0.99 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.508 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
158 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
25 V
|
Alternate Parts for TPI-0402-1580D
This table gives cross-reference parts and alternative options found for TPI-0402-1580D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPI-0402-1580D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04U1580DT | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | TPI-0402-1580D vs WF04U1580DT |
TC0225D1580CE | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Uniohm Corp | TPI-0402-1580D vs TC0225D1580CE |
RR0510P-1580-D | Fixed Resistor, Metal Film, 0.0625W, 158ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Susumu Co Ltd | TPI-0402-1580D vs RR0510P-1580-D |
RR0510P1580D-C | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | TPI-0402-1580D vs RR0510P1580D-C |