Part Details for TPM0J225PSSR by DAEWOO Electronic Components
Overview of TPM0J225PSSR by DAEWOO Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPM0J225PSSR
TPM0J225PSSR CAD Models
TPM0J225PSSR Part Data Attributes
|
TPM0J225PSSR
DAEWOO Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPM0J225PSSR
DAEWOO Electronic Components
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 2.2uF, 0805
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAEWOO ELECTRONIC COMPONENTS CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
Length | 2 mm | |
Manufacturer Series | TP(6.3V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | TP(6.3V) | |
Size Code | 0805 | |
Width | 1.25 mm |
Alternate Parts for TPM0J225PSSR
This table gives cross-reference parts and alternative options found for TPM0J225PSSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPM0J225PSSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491R225M006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPM0J225PSSR vs T491R225M006AHAUTO |
T491R225M006AN | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPM0J225PSSR vs T491R225M006AN |
TCFGP0J225M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP | ROHM Semiconductor | TPM0J225PSSR vs TCFGP0J225M8R |
T491R225M006AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPM0J225PSSR vs T491R225M006AMAUTO |
PCT2.2/6XLM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP | Suntsu Electronics Inc | TPM0J225PSSR vs PCT2.2/6XLM |
T491R225M006ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPM0J225PSSR vs T491R225M006ANAUTO |
T491R225M006AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP | KEMET Corporation | TPM0J225PSSR vs T491R225M006AH7280 |
TCP0J225M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPM0J225PSSR vs TCP0J225M8R |
T491R225M006ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | TPM0J225PSSR vs T491R225M006ZT7280 |
T491R225M006ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | TPM0J225PSSR vs T491R225M006ZT |