Part Details for TPME107K020R0035 by Kyocera AVX Components
Overview of TPME107K020R0035 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPME107K020R0035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K0809
|
Newark | Cap, 100Μf, 20V, 10%, 2917, Smd, Capacitance:100Μf, Voltage Rating:20V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:Tpm Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kyocera Avx TPME107K020R0035 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13 |
|
$4.6500 / $5.9600 | Buy Now |
DISTI #
45J2542
|
Newark | Cap, Tantalum, 100Uf, 20V, Case E, Reel, Capacitance:100Μf, Voltage(Dc):20V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.035Ohm, Manufacturer Size Code:E, Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kyocera Avx TPME107K020R0035 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9200 / $3.9600 | Buy Now |
DISTI #
13AC4096
|
Newark | Cap, 100Μf, 20V, 10%, Reel, Capacitance:100Μf, Voltage Rating:20V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:Tpm Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kyocera Avx TPME107K020R0035 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1700 / $3.2900 | Buy Now |
DISTI #
478-3442-1-ND
|
DigiKey | CAP TANT 100UF 10% 20V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
699 In Stock |
|
$2.9837 / $5.8500 | Buy Now |
DISTI #
TPME107K020R0035
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 20 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] (Alt: TPME107K020R0035) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days | 400 |
|
$3.4083 | Buy Now |
DISTI #
581-TPME107K020R0035
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 100uF 10% 2917 Multi-anode RoHS: Compliant | 404 |
|
$2.9800 / $5.2800 | Buy Now |
DISTI #
70001347
|
RS | Capacitor, Tantalum, Cap 100 uF, Tol 10%, Vol-Rtg 20 VDC, SMT, 7343-43, ESR 35 mOhms | AVX TPME107K020R0035 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3100 / $4.5100 | RFQ |
|
Future Electronics | TPM Series 100 uF ±10 % 20 V Surface Mount Ultra Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 2000Reel |
|
$3.2800 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, SURFACE MOUNT, 2917 | 40 |
|
$2.5538 / $5.1075 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, SURFACE MOUNT, 2917 | 108 |
|
$3.1496 / $5.1075 | Buy Now |
Part Details for TPME107K020R0035
TPME107K020R0035 CAD Models
TPME107K020R0035 Part Data Attributes
|
TPME107K020R0035
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPME107K020R0035
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.02 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 1111 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPME107K020R0035
This table gives cross-reference parts and alternative options found for TPME107K020R0035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPME107K020R0035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRME107K020B0035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPME107K020R0035 vs TRME107K020B0035 |
B45198R4107K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TPME107K020R0035 vs B45198R4107K509 |
B45020E1079K107 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TPME107K020R0035 vs B45020E1079K107 |
B45196H4107K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TPME107K020R0035 vs B45196H4107K506 |
TAJE107K020Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPME107K020R0035 vs TAJE107K020Y |
B45396R4107K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TPME107K020R0035 vs B45396R4107K506 |
B45198R4107K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TPME107K020R0035 vs B45198R4107K506 |
TCKID107ET | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TPME107K020R0035 vs TCKID107ET |
TRME107K020B0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPME107K020R0035 vs TRME107K020B0045 |
B45198H4107K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TPME107K020R0035 vs B45198H4107K506 |