Part Details for TPS-40 by Eaton Bussmann
Overview of TPS-40 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC-10105F1-821-FNA-M1-A | Renesas Electronics Corporation | TPS-1 Dedicating PROFINET RT/IRT |
Price & Stock for TPS-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F5189
|
Newark | Telpower Fuse |Eaton Bussmann TPS-40 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.0900 / $67.3700 | Buy Now |
DISTI #
283-4041-ND
|
DigiKey | FUSE CARTRIDGE 40A 170VDC Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.1830 | Buy Now |
DISTI #
70227348
|
RS | FUSE CARTRIDGE 40A 170VDC NON STD | Bussmann by Eaton TPS-40 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$57.5900 / $60.6200 | RFQ |
|
Bristol Electronics | 36 |
|
RFQ | ||
DISTI #
000000000000014606
|
Sager | Specialty Fuses 40A Min Qty: 10 | 0 |
|
$44.0900 / $47.0300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 37 |
|
$42.5000 / $65.3800 | Buy Now |
Part Details for TPS-40
TPS-40 CAD Models
TPS-40 Part Data Attributes
|
TPS-40
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TPS-40
Eaton Bussmann
ELECTRIC FUSE, 40A, 170VDC, INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 170 VDC: 100000 A | |
Body Height | 22.2 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 40 A | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for TPS-40
This table gives cross-reference parts and alternative options found for TPS-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS-40 | Electric Fuse, 40A, 170VDC, 100000A (IR), Inline/holder, | Eaton Corporation | TPS-40 vs TPS-40 |
Resources and Additional Insights for TPS-40
Reference Designs related to TPS-40
- Multiphase Boost (24V @ 13A) for Automotive Audio
-
PMP10092 采用 LM5121 的 8V/7A 同步升压参考设计
The PMP10092 reference design is a synchronous boost converter that can operate over a 3V to 8V input range and produce an 8V output at 7A load. The circuit has an output disconnection switch for safety. Due to the synchronous design a high efficiency of 97% can be achieved.
-
Quad Phases Boost 12V to 28V@20A
The PMP4538 uses a single controller to build a 4-phase Boost converter: delivering 560W (28V@20A). An input under-voltage and over-voltage protection has been provided.
-
TIDC-01012 适用于 IoT 计量的工业 4.0 NFC 和 Bluetooth® 低功耗用户接口参考设计
此参考设计重点演示了我们的 CC2640 无线 MCU 和 RF430 NFC 应答器在支持用于工业测试设备的物联网 (IoT) 方面的功能。它演示了 CC2640 和 Android™ 器件之间的低功耗 Bluetooth® 连接以及使用 NFC 的自动配对。此设计能够让 Android 设备与 TIDA-01012 无线 DMM (WDMM) 参考设计相连接,并说明了如何使用我们的无线连接解决方案轻松增强人机界面,从而添加有意义的功能并显著降低与计量有关的产品成本。<p>转到 Google Play 上的 Android 应用
-
Automotive Boost Power Supply for Audio Applications Reference Design
The PMP9637 4-phase boost power supply enables high-efficiency boost dc/dc conversion of an 8.5V to 18V input Automotive battery voltage to 44V output at 17 Amperes in a compact form factor for Audio applications. The TPS40090 4-phase PWM controller is used with two (2) UCC27324D 4A dual FET drivers and CSD18534Q5A 60V NexFETs to deliver 748W output power in only 120mm x 70mm.
-
CC2530ZLLRC-RD ZLL 远程控制参考设计
The Texas Instruments ZLLRC Reference Design allows simple and direct control of lamps on a ZigBee Light Link network. It is intended to control a sub-group of lamps on the network, such as the lamps in a room in your house. It creates its own group consisting of the lamps it has touch linked wit
-
60-A Three-Phase Synchronous Buck Converter
The TPS40180 is a single synchronous buck controller that can be stacked for a multiphase output. The controller has an input voltage rating of 4.5 to 15 V for the chip VCC and 2 to 40 V for the power stage. It will work in many applications with 5: 12 and 24 V inputs. The controller can be used to make single output systems up to 8 phases. Current mode control uses the inductor DCR to minimize impacts on the efficiency. A current sense resistor could be used for improved accuracy. Additionally: the chip features a 700 mV-reference with better than 1% accuracy over temperature. This circuit uses three TPS40180s to create a three-phase synchronous buck. A buck is typically used when the output voltage is always lower than the input voltage. Key considerations for this design are high output current and synchronized switching. The TPS40180 provides a CLKIO pin that can be connected between devices to create up to 8 phases that are optimally shifted. The converter in this case is 12 V to 1.8 V @ 60 A.
-
PMP11064 高效 400W 交流/直流电源参考设计
PMP11064 is a high-efficiency AC/DC power supply reference design with universal AC input and 20V/20A output. Interleaved transition mode PFC and LLC series resonant converter is applied for 20V/20A main power. A PSR Flyback with MOSFET integrated controller is applied as the auxiliary supply. 91
- Synchronous Buck 5.0V / 25A
-
PMP7824 12Vin OR-ing 电路设计 (12V@7.5A)
A 12V nominal OR-ing circuit design, allowing users to select one of the two input supplies to be directed as the power supply to a system.
- Synchronous Buck 3.3V@6A for Industrial Applications
-
TIDA-00594 单节锂离子电池组端电量监测计参考设计
The Texas Instruments bq27546-G1 Li-Ion battery fuel gauge reference design will help provide the most accurate state of charge tracking and turn any lithium ion battery pack into a smart battery. I2C and HDQ are both supported on this platform to provide versatile communications with a host proc
-
High efficiency 150W buck converter
This buck converter was built to supply an output power of 150W on smallest board space achieving up to 98.5% efficiency
-
PMP9755 超级电容器与 TPS61030 结合使用并用于数据集中器电路的备用电源解决方案参考设计
This reference design delivers a backup power circuit using a supercap with the boost converter TPS61030. In the low-power system that requires a backup switchover circuit at system's failure, a supercap together with TPS61030 could provide sufficient power to maintain data communication prior to
-
PMP4677 具有 cassoded NPN 的低功耗升压
tiny boost for only 50mW output power to drive a 48V display out of 5V
-
PMP5006 用于为 Altera Arria GXII 供电的 20V 输入同步降压设计
This power supply design is used as the main power converter for the Altera Arria GX II FPGA. The input voltage can support adapters up to 20V. The TPS40061 is used to generate 12V @ 7.5A. The TPS54550 is used for 3.3V @ 4.5A.
-
TIDA-00217 场供电的 NFC 和微控制器参考设计
This reference design is a sub-system design for NFC (Near Field Communication) and authentication. This subsystem design is intended as a reference design for part authentication, access control, personal identification, battery-less sensor interface, security token transfer, and low power
- Buck-Boost (12V @ 6A)
-
PMP8639 LM5022 Cuk 转换器参考设计
此转换器提供 -36V 的电压(1.5A 最大值),其输入电压范围为 32V 至 40V。另一特色是 Cuk 拓扑的环路补偿。
1 - 5 of 19 reference designs