| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS26636PWPR | Texas Instruments | $1.7596 | Adjustable, 1 Channel, PDSO20 | TPS16632RGET vs TPS26636PWPR |
| TPS26635RGET | Texas Instruments | $2.1004 | Adjustable, 1 Channel, PQCC24 | TPS16632RGET vs TPS26635RGET |
| TPS26631RGET | Texas Instruments | $3.3200 | Adjustable, 1 Channel, PQCC24 | TPS16632RGET vs TPS26631RGET |
| PTPS26631RGET | Texas Instruments | Check for Price | Power Supply Support Circuit | TPS16632RGET vs PTPS26631RGET |
| TPS26631RGER | Texas Instruments | Check for Price | Adjustable, 1 Channel, PQCC24 | TPS16632RGET vs TPS26631RGER |
| PTPS26630RGET | Texas Instruments | Check for Price | Adjustable, 1 Channel, PQCC24 | TPS16632RGET vs PTPS26630RGET |
| TPS16630PWPR | Texas Instruments | Check for Price | eFUSE, Adjustable, 1 Channel, PDSO20 | TPS16632RGET vs TPS16630PWPR |
| TPS26630RGER | Texas Instruments | Check for Price | eFUSE, Adjustable, PQCC24 | TPS16632RGET vs TPS26630RGER |
| PTPS26635RGET | Texas Instruments | Check for Price | Power Supply Support Circuit | TPS16632RGET vs PTPS26635RGET |
| TPS16630RGER | Texas Instruments | Check for Price | eFUSE, Adjustable, 1 Channel, PQCC24 | TPS16632RGET vs TPS16630RGER |
Part Details for TPS16632RGET by Texas Instruments
Results Overview of TPS16632RGET by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS16632RGET Information
TPS16632RGET by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS16632RGET
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPS16632RGETTR-ND
|
DigiKey | IC ELECTRONIC FUSE 2% 24VQFN Min Qty: 250 Container: Tape & Reel |
3828 Tape & Reel |
|
$2.7237 / $2.9771 | Buy Now |
|
DISTI #
296-TPS16632RGETDKR-ND
|
DigiKey | IC ELECTRONIC FUSE 2% 24VQFN Min Qty: 1 Container: Digi-Reel |
3828 Digi-Reel® |
|
$3.1332 / $4.9500 | Buy Now |
|
DISTI #
296-TPS16632RGETCT-ND
|
DigiKey | IC ELECTRONIC FUSE 2% 24VQFN Min Qty: 1 Container: Cut Tape |
78 Cut Tape |
|
$3.1332 / $4.9500 | Buy Now |
|
DISTI #
595-TPS16632RGET
|
Mouser Electronics | Hot Swap Voltage Controllers 4.5-V to 60-V 31moh m 0.6-6A eFuse with A 595-TPS16632RGER RoHS: Compliant | 29 |
|
$2.6400 / $4.8600 | Buy Now |
|
DISTI #
TPS16632RGET
|
TME | IC: eFuse, 6A, Ch: 1, SMD, VQFN24, -40÷125°C Min Qty: 250 | 0 |
|
$3.2100 | RFQ |
|
|
Chip Stock | IC ELECTRONIC FUSE 2% 24VQFN Electronic Fuse Regulator 6A 24-VQFN (4x4) | 6960 |
|
RFQ | |
|
|
Win Source Electronics | POWER MANAGEMENT / Electronic Fuse Regulator 6A 24-VQFN (4x4) | 5550 |
|
$6.2830 / $9.4245 | Buy Now |
US Tariff Estimator: TPS16632RGET by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS16632RGET CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS16632RGET Part Data Attributes
|
|
TPS16632RGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS16632RGET
Texas Instruments
eFUSE, Adjustable, 1 Channel, PQCC24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vqfn-24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Efuse | |
| Input Voltage-Max | 60 V | |
| Input Voltage-Min | 4.5 V | |
| JESD-30 Code | S-PQCC-N24 | |
| JESD-609 Code | e4 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 6 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 60 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 24 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
Alternate Parts for TPS16632RGET
This table gives cross-reference parts and alternative options found for TPS16632RGET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS16632RGET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS16632RGET Frequently Asked Questions (FAQ)
-
A good PCB layout for the TPS16632RGET involves placing the input capacitors close to the VIN pin, using a solid ground plane, and keeping the high-current paths short and wide. Additionally, it's recommended to use a shielded inductor and to keep the switching node (SW pin) away from sensitive analog circuits.
-
When selecting an inductor for the TPS16632RGET, consider the inductor's saturation current, DC resistance, and core material. A good starting point is to choose an inductor with a saturation current rating of at least 1.5 times the maximum output current, and a DC resistance of less than 100 mΩ. Ferrite or iron powder cores are good options.
-
The maximum ambient temperature for the TPS16632RGET is 85°C. However, the device can operate up to 125°C junction temperature. It's essential to ensure proper thermal design and heat sinking to maintain a safe operating temperature.
-
Yes, the TPS16632RGET is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive applications and is suitable for use in harsh environments. However, it's essential to follow proper design and testing procedures to ensure the device meets the specific requirements of the application.
-
To troubleshoot issues with the TPS16632RGET, start by verifying the PCB layout and component selection. Check for proper decoupling, correct inductor selection, and ensure that the input and output capacitors meet the recommended specifications. Use an oscilloscope to observe the switching node and output voltage waveforms, and consult the datasheet and application notes for guidance on troubleshooting common issues.