| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RAA458100GNP#HC0 | Renesas Electronics Corporation | Check for Price | WIRELESS CHARGING SYSTEM | TPS2002CDRCR vs RAA458100GNP#HC0 |
Part Details for TPS2002CDRCR by Texas Instruments
Results Overview of TPS2002CDRCR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2002CDRCR Information
TPS2002CDRCR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS2002CDRCR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TPS2002CDRCR-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 10VSON Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.7792 | Buy Now |
|
DISTI #
595-TPS2002CDRCR
|
Mouser Electronics | Power Switch ICs - Power Distribution Dual-CH Current-LTD Pwr-Dist Switch A 59 A 595-TPS2002CDRCT RoHS: Compliant | 0 |
|
$0.7330 / $1.4800 | Order Now |
US Tariff Estimator: TPS2002CDRCR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS2002CDRCR Part Data Attributes
|
|
TPS2002CDRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2002CDRCR
Texas Instruments
Fixed, 2 Channel, PDSO10
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SON | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Load Switch | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 4.5 V | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max (Isup) | 0.12 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for TPS2002CDRCR
This table gives cross-reference parts and alternative options found for TPS2002CDRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2002CDRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS2002CDRCR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS2002CDRCR is 12V, but it's recommended to keep it below 10V to ensure reliable operation and to prevent damage to the device.
-
To ensure fast and efficient switching, make sure to use a low-ESR capacitor at the output, keep the input voltage stable, and minimize the PCB trace inductance. Additionally, use a pull-up resistor at the enable pin to ensure a clean switching signal.
-
The enable pin is used to turn the switch on or off. When the enable pin is high, the switch is on, and when it's low, the switch is off. You can use a logic signal from a microcontroller or a dedicated enable signal to control the switch. Make sure to use a pull-up resistor to ensure a clean enable signal.
-
To calculate the power dissipation, you need to know the input voltage, output current, and the RDS(on) of the switch. Use the formula: Pd = (Vin - Vout) x Iout x RDS(on). Make sure to check the datasheet for the RDS(on) value and to consider the thermal resistance of the package when calculating the power dissipation.
-
The TPS2002CDRCR has a thermal shutdown feature that turns off the switch when the junction temperature exceeds 150°C. To ensure reliable operation, make sure to provide adequate heat sinking, use a thermally conductive PCB material, and keep the ambient temperature below 85°C. Also, avoid high-power switching during extended periods.