| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS2013ADRG4 | Texas Instruments | Check for Price | LOAD SWITCH, Fixed, 1 Channel, PDSO8 | TPS2013AD vs TPS2013ADRG4 |
| TPS2013ADG4 | Texas Instruments | Check for Price | LOAD SWITCH, Fixed, 1 Channel, PDSO8 | TPS2013AD vs TPS2013ADG4 |
Part Details for TPS2013AD by Texas Instruments
Results Overview of TPS2013AD by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2013AD Information
TPS2013AD by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS2013AD | Texas Instruments | 2.6A, 2.7 to 5.5V Single High-Side MOSFET Switch IC, No Fault Reporting, Active-Low Enable 8-SOIC -40 to 85 | |
| TPS2013ADR | Texas Instruments | 2.6A, 2.7 to 5.5V Single High-Side MOSFET Switch IC, No Fault Reporting, Active-Low Enable 8-SOIC -40 to 85 |
Price & Stock for TPS2013AD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-2558-5-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1 Container: Tube |
500 Tube |
|
$1.8272 / $3.4800 | Buy Now |
|
DISTI #
595-TPS2013AD
|
Mouser Electronics | Power Switch ICs - Power Distribution 2.6A 2.7-5.5V Single Hi-Side MOSFET A 59 A 595-TPS2013ADR RoHS: Compliant | 702 |
|
$1.8300 / $3.4800 | Buy Now |
|
|
Bristol Electronics | Power Switch Hi Side 1-OUT 0A 37mOhm 8-Pin SOIC Tube | 37 |
|
RFQ | |
|
|
Rochester Electronics | Power Distribution Switch General Purpose N-Channel 1 OUT High Side 8-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 54299 |
|
$1.3900 / $1.7400 | Buy Now |
|
DISTI #
TPS2013AD
|
TME | IC: power switch, high-side, 1.5A, Ch: 1, N-Channel, SMD, SO8, tube Min Qty: 1 | 43 |
|
$1.7000 / $2.2500 | Buy Now |
US Tariff Estimator: TPS2013AD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS2013AD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS2013AD Part Data Attributes
|
|
TPS2013AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2013AD
Texas Instruments
Fixed, 1 Channel, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Load Switch | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 0.1 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TPS2013AD
This table gives cross-reference parts and alternative options found for TPS2013AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2013AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS2013AD Frequently Asked Questions (FAQ)
-
The TPS2013AD can handle input voltages up to 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a sufficient output capacitor (at least 10uF), and add a 1uF capacitor between the VIN and GND pins.
-
The TPS2013AD can operate with input voltages as low as 2.7V, but the output voltage regulation may not be as accurate below 3.5V.
-
The TPS2013AD is rated for operation up to 125°C, but its performance may degrade above 85°C. Ensure proper thermal management and consider derating the output current at high temperatures.
-
The output voltage of the TPS2013AD is set by the resistive divider network between the VOUT and ADJ pins. Use the formula: VOUT = 1.25V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.