| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS2097D | Texas Instruments | $2.0648 | Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.5A, MOS, PDSO16 | TPS2097DRG4 vs TPS2097D |
| TPS2097DG4 | Texas Instruments | Check for Price | Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.5A, MOS, PDSO16 | TPS2097DRG4 vs TPS2097DG4 |
Part Details for TPS2097DRG4 by Texas Instruments
Results Overview of TPS2097DRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2097DRG4 Information
TPS2097DRG4 by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TPS2097DRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TPS2097DRG4-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 16SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.4152 / $1.4441 | Buy Now |
|
|
Vyrian | Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.5A, MOS, PDSO16 | 9235 |
|
RFQ |
US Tariff Estimator: TPS2097DRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS2097DRG4 Part Data Attributes
|
|
TPS2097DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2097DRG4
Texas Instruments
Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.5A, MOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Over Current; Thermal; Under Voltage | |
| Driver Number of Bits | 4 | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Current Flow Direction | Sink | |
| Output Current-Max | 0.25 A | |
| Output Peak Current Limit-Nom | 0.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Mos | |
| Temperature Grade | Other | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Turn-off Time | 40000 µS | |
| Turn-on Time | 20000 µS | |
| Width | 3.9 Mm |
Alternate Parts for TPS2097DRG4
This table gives cross-reference parts and alternative options found for TPS2097DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2097DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.