-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with manual, automatic switchover and status outpu 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5182
|
Newark | Autoswitch Power Mux, 8Tssop, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:1.25A, On State Resistance:0.084Ohm, Distribution Switch Case Style:Tssop, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enable Inputrohs Compliant: Yes |TEXAS INSTRUMENTS TPS2115APW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8700 / $3.9600 | Buy Now |
DISTI #
296-26918-5-ND
|
DigiKey | IC OR CTRLR SRC SELECT 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1043 In Stock |
|
$1.3510 / $2.8000 | Buy Now |
DISTI #
595-TPS2115APW
|
Mouser Electronics | Power Switch ICs - Power Distribution Autoswitching Power Mux RoHS: Compliant | 2944 |
|
$1.3400 / $2.8000 | Buy Now |
DISTI #
J56:1989_00137933
|
Arrow Electronics | Pwr Mux Autoswitch 1.5V to 5.5V 1.25A 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 6 Weeks Date Code: 2314 | Europe - 300 |
|
$1.2450 / $1.6150 | Buy Now |
DISTI #
TPS2115APW
|
TME | IC: analog switch, multiplexer, Ch: 2, TSSOP8, 2.8÷5.5VDC, tube Min Qty: 1 | 0 |
|
$1.8900 / $2.8400 | RFQ |
|
Ameya Holding Limited | IC: analog switch, multiplexer, Channels: 2, TSSOP8, 2.8÷5.5V | 52122 |
|
RFQ | |
|
Chip1Cloud | AUTOSWITCHING POWER MUX | IC OR CTRLR SRC SELECT 8TSSOP | 2808 |
|
RFQ | |
DISTI #
3124059
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.0433 / $3.2944 | Buy Now |
DISTI #
3124059
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.4859 / $3.1011 | Buy Now |
|
Win Source Electronics | AUTOSWITCHING POWER MUX | IC OR CTRLR SRC SELECT 8TSSOP | 194617 |
|
$1.0370 / $1.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2115APW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2115APW
Texas Instruments
2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with manual, automatic switchover and status outpu 8-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN SWITCH A VOLTAGE AS LOW AS 1.5V AS LONG AS THERE IS A MIN OF 2.8V AT ONE OF THE I/P POWER PINS | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 2.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS2115APW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2115APW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2115APWR | 2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with manual, automatic switchover and status outpu 8-TSSOP -40 to 85 | Texas Instruments | TPS2115APW vs TPS2115APWR |
TPS2115APWRG4 | 2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with manual, automatic switchover and status outpu 8-TSSOP -40 to 85 | Texas Instruments | TPS2115APW vs TPS2115APWRG4 |