-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7-V to 22-V, 56-mΩ, 4.5-A, power mux with seamless switchover 12-VQFN-HR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53410-1-ND
|
DigiKey | PWR MGMT BATTERY MGMT Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16840 In Stock |
|
$1.0163 / $2.3100 | Buy Now |
DISTI #
595-TPS2121RUXR
|
Mouser Electronics | Power Switch ICs - Power Distribution 2.7-V , to 22-V, 56-m?, 4.5-A, power mux with seamless switchover 12-VQFN-HR -40 to 125 RoHS: Compliant | 13454 |
|
$1.0100 / $2.3100 | Buy Now |
DISTI #
J56:1989_13469761
|
Arrow Electronics | Pwr Mux Autoswitch 2.8V to 22V 4.5A 12-Pin VQFN-HR T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2341 | Europe - 66000 |
|
$0.9470 / $1.0124 | Buy Now |
DISTI #
V72:2272_22890465
|
Arrow Electronics | Pwr Mux Autoswitch 2.8V to 22V 4.5A 12-Pin VQFN-HR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2316 Container: Cut Strips | Americas - 533 |
|
$0.9926 / $2.2705 | Buy Now |
|
Ameya Holding Limited | 10281 |
|
RFQ | ||
DISTI #
SMC-TPS2121RUXR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 30987 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | PWR MGMT BATTERY MGMT | 1783 |
|
$0.6530 / $1.1191 | Buy Now |
|
Win Source Electronics | PWR MGMT BATTERY MGMT / OR Controller Source Selector Switch N-Channel 2:1 12-VQFN-HR (2x2.5) | 176200 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2121RUXR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2121RUXR
Texas Instruments
2.7-V to 22-V, 56-mΩ, 4.5-A, power mux with seamless switchover 12-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-09-09 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PQCC-N12 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS2121RUXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2121RUXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2121RUXT | 2.7-V to 22-V, 56-mΩ, 4.5-A, power mux with seamless switchover 12-VQFN-HR -40 to 125 | Texas Instruments | TPS2121RUXR vs TPS2121RUXT |