-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LNB voltage regulator with I<sup>2</sup>C interface 20-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS65235-3RUKRCT-ND
|
DigiKey | TPS65235-3 HOUYI II Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
138 In Stock |
|
$0.7991 / $1.8400 | Buy Now |
DISTI #
595-TPS65235-3RUKR
|
Mouser Electronics | Switching Voltage Regulators LNB voltage regulator with I2C interface 20-WQFN -40 to 125 RoHS: Compliant | 5907 |
|
$0.7360 / $1.7400 | Buy Now |
|
LCSC | WQFN-20-EP(3x3) Power Management - Specialized ROHS | 30 |
|
$0.7829 / $1.2282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65235-3RUKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65235-3RUKR
Texas Instruments
LNB voltage regulator with I<sup>2</sup>C interface 20-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, LCC20,.11SQ,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-29 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 18.4 V | |
Output Voltage-Min | 13.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.11SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1134 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS65235-3RUKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65235-3RUKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6115CBZA-T13 | Power Supply Support Circuit | Renesas Electronics Corporation | TPS65235-3RUKR vs ISL6115CBZA-T13 |
HIP1015CB-T | Power Supply Support Circuit | Renesas Electronics Corporation | TPS65235-3RUKR vs HIP1015CB-T |
HIP1015CB-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | TPS65235-3RUKR vs HIP1015CB-T |
HIP1015CB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TPS65235-3RUKR vs HIP1015CB |
HIP1015CB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | TPS65235-3RUKR vs HIP1015CB |
PTPS2121RUXR | 2.7-22V, 56mΩ, 4.5A, Priority Power MUX with Seamless Switchover 12-VQFN-HR -40 to 125 | Texas Instruments | TPS65235-3RUKR vs PTPS2121RUXR |
ISL6115CB | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TPS65235-3RUKR vs ISL6115CB |
TPS2121RUXR | 2.7-V to 22-V, 56-mΩ, 4.5-A, power mux with seamless switchover 12-VQFN-HR -40 to 125 | Texas Instruments | TPS65235-3RUKR vs TPS2121RUXR |
HIP1015CB | Power Supply Support Circuit | Renesas Electronics Corporation | TPS65235-3RUKR vs HIP1015CB |
ISL6115CB-T | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TPS65235-3RUKR vs ISL6115CB-T |