Part Details for TPS2216ADAPG4 by Texas Instruments
Overview of TPS2216ADAPG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS2216ADAPG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TPS2216A 1A Dual-Slot PC Card Power Switch w/ Serial Interface ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 162 |
|
$4.8000 / $5.6500 | Buy Now |
Part Details for TPS2216ADAPG4
TPS2216ADAPG4 CAD Models
TPS2216ADAPG4 Part Data Attributes:
|
TPS2216ADAPG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2216ADAPG4
Texas Instruments
1A Dual-Slot PC Card Power Switch w/ Serial Interface 32-HTSSOP -40 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 5V AND 12V SUPPLY | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for TPS2216ADAPG4
This table gives cross-reference parts and alternative options found for TPS2216ADAPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2216ADAPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2216DAPG4 | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO32, GREEN, PLASTIC, HTSSOP-32 | Texas Instruments | TPS2216ADAPG4 vs TPS2216DAPG4 |
TPS2216DAPR | 1A Dual-Slot PC Card Power Switch w/ Serial Interface 32-HTSSOP | Texas Instruments | TPS2216ADAPG4 vs TPS2216DAPR |
TPS2216DAPRG4 | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO32, GREEN, PLASTIC, HTSSOP-32 | Texas Instruments | TPS2216ADAPG4 vs TPS2216DAPRG4 |
TPS2216ADAPR | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO32, GREEN, PLASTIC, HTSSOP-32 | Texas Instruments | TPS2216ADAPG4 vs TPS2216ADAPR |
TPS2216DAP | 1A Dual-Slot PC Card Power Switch w/ Serial Interface 32-HTSSOP | Texas Instruments | TPS2216ADAPG4 vs TPS2216DAP |
TPS2216ADAP | 1A Dual-Slot PC Card Power Switch w/ Serial Interface 32-HTSSOP -40 to 70 | Texas Instruments | TPS2216ADAPG4 vs TPS2216ADAP |