Part Details for TPS2216ADAPR by Texas Instruments
Overview of TPS2216ADAPR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS2216ADAPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 3 Channel, PDSO32 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$3.6000 / $4.2300 | Buy Now |
Part Details for TPS2216ADAPR
TPS2216ADAPR CAD Models
TPS2216ADAPR Part Data Attributes:
|
TPS2216ADAPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2216ADAPR
Texas Instruments
3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO32, GREEN, PLASTIC, HTSSOP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 5V AND 12V SUPPLY | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G32 | |
Length | 11 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for TPS2216ADAPR
This table gives cross-reference parts and alternative options found for TPS2216ADAPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2216ADAPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2216ADAPG4 | 1A Dual-Slot PC Card Power Switch w/ Serial Interface 32-HTSSOP -40 to 70 | Texas Instruments | TPS2216ADAPR vs TPS2216ADAPG4 |
TPS2216DAPG4 | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO32, GREEN, PLASTIC, HTSSOP-32 | Texas Instruments | TPS2216ADAPR vs TPS2216DAPG4 |
TPS2216DAPR | 1A Dual-Slot PC Card Power Switch w/ Serial Interface 32-HTSSOP | Texas Instruments | TPS2216ADAPR vs TPS2216DAPR |
TPS2216DAPRG4 | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO32, GREEN, PLASTIC, HTSSOP-32 | Texas Instruments | TPS2216ADAPR vs TPS2216DAPRG4 |
TPS2216DAP | 1A Dual-Slot PC Card Power Switch w/ Serial Interface 32-HTSSOP | Texas Instruments | TPS2216ADAPR vs TPS2216DAP |
TPS2216ADAP | 1A Dual-Slot PC Card Power Switch w/ Serial Interface 32-HTSSOP -40 to 70 | Texas Instruments | TPS2216ADAPR vs TPS2216ADAP |