Part Details for TPS2220BDB by Texas Instruments
Results Overview of TPS2220BDB by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2220BDB Information
TPS2220BDB by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS2220BDB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86031736
|
Verical | Power Interface Switch RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 1701 | Americas - 3360 |
|
$1.1083 / $1.7875 | Buy Now |
|
DISTI #
86048503
|
Verical | Power Interface Switch RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0501 | Americas - 2940 |
|
$1.1083 / $1.7875 | Buy Now |
|
DISTI #
86048320
|
Verical | Power Interface Switch RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 1101 | Americas - 840 |
|
$1.1083 / $1.7875 | Buy Now |
|
DISTI #
86046262
|
Verical | Power Interface Switch RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0701 | Americas - 620 |
|
$1.1083 / $1.7875 | Buy Now |
|
DISTI #
86048114
|
Verical | Power Interface Switch RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 1001 | Americas - 600 |
|
$1.1083 / $1.7875 | Buy Now |
|
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, PDSO24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 8360 |
|
$0.8866 / $1.4300 | Buy Now |
|
DISTI #
NS-TPS2220BDB
|
Northstar Micro Electronics | OEM/CM ONLY | 2426 |
|
Buy Now RFQ |
US Tariff Estimator: TPS2220BDB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS2220BDB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS2220BDB Part Data Attributes
|
|
TPS2220BDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2220BDB
Texas Instruments
LOAD SWITCH, Fixed, 1 Channel, PDSO24
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Ssop-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Require 5v And 12v | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Load Switch | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 8.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |