Part Details for TPS2411RMST by Texas Instruments
Results Overview of TPS2411RMST by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2411RMST Information
TPS2411RMST by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS2411RMST | Texas Instruments | N+1 and OR-ing Power Rail Controller |
Price & Stock for TPS2411RMST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPS2411RMSTCT-ND
|
DigiKey | O-RING CONTROLLER Min Qty: 1 Container: Cut Tape |
51 Cut Tape |
|
$3.4758 / $5.4400 | Buy Now |
|
DISTI #
296-TPS2411RMSTDKR-ND
|
DigiKey | O-RING CONTROLLER Min Qty: 1 Container: Digi-Reel |
51 Digi-Reel® |
|
$3.4758 / $5.4400 | Buy Now |
|
DISTI #
296-TPS2411RMSTTR-ND
|
DigiKey | O-RING CONTROLLER Min Qty: 250 Container: Tape & Reel |
0 Tape & Reel |
|
$3.0335 / $3.3072 | Buy Now |
|
DISTI #
595-TPS2411RMST
|
Mouser Electronics | Hot Swap Voltage Controllers 0.8-V to 16.5-V 1.2A IQ 293-uA Igate sou A 595-TPS2411RMSR RoHS: Compliant | 1 |
|
$2.9600 / $5.3800 | Buy Now |
|
DISTI #
595-TPS2411RMST
|
Mouser Electronics | Hot Swap Voltage Controllers 0.8-V to 16.5-V 1.2A IQ 293-uA Igate sou A 595-TPS2411RMSR RoHS: Compliant | 1 |
|
$2.9600 / $5.3800 | Buy Now |
|
|
Ameya Holding Limited | 93868 |
|
RFQ | ||
|
|
Vyrian | Analog Circuit, 1 Func, 1 Channel | 7069 |
|
RFQ |
US Tariff Estimator: TPS2411RMST by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS2411RMST
TPS2411RMST Part Data Attributes
|
|
TPS2411RMST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2411RMST
Texas Instruments
Analog Circuit, 1 Func, 1 Channel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2019-08-30 | |
| Analog IC - Other Type | Analog Circuit | |
| Input Voltage-Max | 16.5 V | |
| Input Voltage-Min | 0.8 V | |
| JESD-30 Code | S-XQCC-N14 | |
| JESD-609 Code | e4 | |
| Length | 2.5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC14,.1SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.6 Mm | |
| Supply Voltage-Max (Vsup) | 16.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2.5 Mm |
Alternate Parts for TPS2411RMST
This table gives cross-reference parts and alternative options found for TPS2411RMST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2411RMST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX31760AEE+T | Maxim Integrated Products | $2.2468 | Analog Circuit, 1 Func, PDSO16 | TPS2411RMST vs MAX31760AEE+T |
| TPS2410RMST | Texas Instruments | $2.2537 | Analog Circuit, 1 Func, 1 Channel | TPS2411RMST vs TPS2410RMST |
| TPS2411RMSR | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel | TPS2411RMST vs TPS2411RMSR |
| MAX31760AEE+T | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, 1 Channel, PDSO16 | TPS2411RMST vs MAX31760AEE+T |
| MAX71637ECD+ | Silergy Corporation | Check for Price | Analog Circuit, 1 Func, BICMOS, PQFP120 | TPS2411RMST vs MAX71637ECD+ |
| MAX31760AEE+ | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, 1 Channel, PDSO16 | TPS2411RMST vs MAX31760AEE+ |
| TPS2410RMSR | Texas Instruments | Check for Price | Analog Circuit, 1 Func, 1 Channel | TPS2411RMST vs TPS2410RMSR |
TPS2411RMST Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TPS2411RMST datasheet, which includes guidelines for component placement, trace routing, and thermal management. It is essential to follow these guidelines to ensure optimal performance, especially for high-frequency and high-power applications.
-
The input capacitor selection depends on the input voltage, output voltage, and output current requirements. A general rule of thumb is to choose a capacitor with a voltage rating at least 1.5 times the input voltage, and a capacitance value that ensures the input voltage ripple is within the recommended range (typically 10-20% of the input voltage).
-
The maximum ambient temperature for the TPS2411RMST is 85°C. As the ambient temperature increases, the device's performance may degrade, including reduced output voltage accuracy, increased output voltage ripple, and decreased efficiency. It is essential to ensure proper thermal management, such as using a heat sink or providing adequate airflow, to maintain optimal performance.
-
Yes, the TPS2411RMST is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard for automotive applications and is suitable for use in harsh environments. However, it is essential to follow the recommended design and layout guidelines, and to perform thorough testing and validation to ensure the device meets the specific application requirements.
-
To troubleshoot common issues with the TPS2411RMST, start by verifying the input voltage, output voltage, and output current. Check for proper component selection, PCB layout, and thermal management. Use oscilloscopes and thermal imaging cameras to identify any anomalies. Consult the datasheet and application notes for guidance on troubleshooting specific issues, and consider seeking support from Texas Instruments or a qualified engineer if necessary.