Part Details for TPS2561ADRCR by Texas Instruments
Results Overview of TPS2561ADRCR by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2561ADRCR Information
TPS2561ADRCR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS2561ADRCR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-43616-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
12618 In Stock |
|
$0.6645 / $1.4200 | Buy Now |
|
DISTI #
2156-TPS2561ADRCR-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
595-TPS2561ADRCR
|
Mouser Electronics | Power Switch ICs - Power Distribution Dual Channel Prec Ad j Crnt-Ltd Pwr Sw A 595-TPS2561ADRCT RoHS: Compliant | 3713 |
|
$0.6670 / $1.4200 | Buy Now |
|
DISTI #
V72:2272_07413133
|
Arrow Electronics | USB Power Switch Dual 6.5V 0.25A to 2.8A 10-Pin VSON EP T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2426 Container: Cut Strips | Americas - 89 |
|
$0.6501 / $1.3943 | Buy Now |
|
DISTI #
87629067
|
Verical | USB Power Switch Dual 6.5V 0.25A to 2.8A 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2426 | Americas - 89 |
|
$0.6501 / $1.0092 | Buy Now |
|
|
Quest Components | 384 |
|
$1.1100 / $2.4000 | Buy Now | |
|
|
Rochester Electronics | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$0.5263 / $0.8489 | Buy Now |
|
DISTI #
V72:2272_07413133
|
Arrow Electronics | USB Power Switch Dual 6.5V 0.25A to 2.8A 10-Pin VSON EP T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2426 Container: Cut Strips | Americas - 89 |
|
$0.6501 / $1.3943 | Buy Now |
|
DISTI #
87629067
|
Verical | USB Power Switch Dual 6.5V 0.25A to 2.8A 10-Pin VSON EP T/R COO: Philippines RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2426 | Americas - 89 |
|
$0.6501 / $1.0092 | Buy Now |
|
DISTI #
V72:2272_07413133
|
Arrow Electronics | USB Power Switch Dual 6.5V 0.25A to 2.8A 10-Pin VSON EP T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2426 Container: Cut Strips | Americas - 89 |
|
$0.6501 / $1.3943 | Buy Now |
US Tariff Estimator: TPS2561ADRCR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS2561ADRCR
TPS2561ADRCR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS2561ADRCR Part Data Attributes
|
|
TPS2561ADRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2561ADRCR
Texas Instruments
2-ch, 0.25-2.8A adj. ILIMIT (tuned for 2.3±0.2A), 2.5-6.5V, 44mΩ USB power switch, active-high 10-VSON -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SON | |
| Package Description | Hvson, | |
| Pin Count | 10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Load Switch | |
| Input Voltage-Max | 6.5 V | |
| Input Voltage-Min | 2.5 V | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max (Isup) | 0.125 Ma | |
| Supply Voltage-Max (Vsup) | 6.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for TPS2561ADRCR
This table gives cross-reference parts and alternative options found for TPS2561ADRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2561ADRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS2561AQDRCRQ1 | Texas Instruments | $1.2483 | AUTO 2-ch 0.25-2.8A adj. ILIMIT (tuned for 2.3±0.2A), 2.5-6.5V, 44mΩ USB power switch, active-high 10-VSON -40 to 125 | TPS2561ADRCR vs TPS2561AQDRCRQ1 |
TPS2561ADRCR Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the TPS2561ADRCR involves placing the device close to the load, using short and wide traces for power and ground, and keeping the input and output capacitors close to the device. A 4-layer PCB with a solid ground plane is recommended.
-
To ensure stability, it is recommended to use a minimum output capacitance of 10uF, and to place the output capacitor close to the device. Additionally, the input capacitor should be placed close to the device and have a value of at least 1uF. The device should also be operated within its recommended operating conditions.
-
The TPS2561ADRCR can handle input voltages up to 6.5V. However, it is recommended to operate the device within its recommended operating conditions, which is up to 5.5V, to ensure reliable operation and to prevent damage to the device.
-
The TPS2561ADRCR is rated for operation up to 85°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the device's output current and voltage at high temperatures to ensure reliable operation.
-
The output voltage of the TPS2561ADRCR can be calculated using the following formula: Vout = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network. The output voltage can be adjusted by changing the values of R1 and R2.