Part Details for TPS2561AQDRCRQ1 by Texas Instruments
Results Overview of TPS2561AQDRCRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2561AQDRCRQ1 Information
TPS2561AQDRCRQ1 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS2561AQDRCRQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPS2561AQDRCRQ1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2112 In Stock |
|
$0.7719 / $1.6100 | Buy Now |
|
DISTI #
595-TPS2561AQDRCRQ1
|
Mouser Electronics | Power Switch ICs - Power Distribution Dual Ch Precision A dj Crnt-Lmtd Pwr Sw A 595-TPS2561AQDRCTQ1 RoHS: Compliant | 6325 |
|
$0.7460 / $1.6100 | Buy Now |
|
|
LCSC | 2 Active High 2.5A High Side Switch VSON-10-EP(3x3) Power Distribution Switches Load Drivers RoHS | 22 |
|
$0.4632 / $0.9186 | Buy Now |
US Tariff Estimator: TPS2561AQDRCRQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS2561AQDRCRQ1
TPS2561AQDRCRQ1 Part Data Attributes
|
|
TPS2561AQDRCRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2561AQDRCRQ1
Texas Instruments
AUTO 2-ch 0.25-2.8A adj. ILIMIT (tuned for 2.3±0.2A), 2.5-6.5V, 44mΩ USB power switch, active-high 10-VSON -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Load Switch | |
| Input Voltage-Max | 6.5 V | |
| Input Voltage-Min | 2.5 V | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max (Isup) | 0.125 Ma | |
| Supply Voltage-Max (Vsup) | 6.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for TPS2561AQDRCRQ1
This table gives cross-reference parts and alternative options found for TPS2561AQDRCRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2561AQDRCRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS2561DRCT | Texas Instruments | $1.6183 | 2-ch, 0.25-2.8A adjustable ILIMIT, 2.5-6.5V, 44mΩ USB power switch, active-high 10-VSON -40 to 125 | TPS2561AQDRCRQ1 vs TPS2561DRCT |
| ISL9301IRZ | Renesas Electronics Corporation | $3.1809 | High Input Voltage Charger With Power Path Management, DFN, /Tube | TPS2561AQDRCRQ1 vs ISL9301IRZ |
| TPS2561AQDRCTQ1 | Texas Instruments | Check for Price | AUTO 2-ch 0.25-2.8A adj. ILIMIT (tuned for 2.3±0.2A), 2.5-6.5V, 44mΩ USB power switch, active-high 10-VSON -40 to 125 | TPS2561AQDRCRQ1 vs TPS2561AQDRCTQ1 |
| TPS2561ADRC | Texas Instruments | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, SON-10, Power Management Circuit | TPS2561AQDRCRQ1 vs TPS2561ADRC |
| TPS2561ADRCT | Texas Instruments | Check for Price | 2-ch, 0.25-2.8A adj. ILIMIT (tuned for 2.3±0.2A), 2.5-6.5V, 44mΩ USB power switch, active-high 10-VSON -40 to 125 | TPS2561AQDRCRQ1 vs TPS2561ADRCT |
| TPS2561AQDRC | Texas Instruments | Check for Price | IC POWER SUPPLY SUPPORT CKT, Power Management Circuit | TPS2561AQDRCRQ1 vs TPS2561AQDRC |
| TPS2561QDRCRQ1 | Texas Instruments | Check for Price | Automotive 2-ch, 0.25-2.8A adj. ILIMIT, 2.5-6.5V, 44mΩ USB power switch, active-high 10-VSON -40 to 125 | TPS2561AQDRCRQ1 vs TPS2561QDRCRQ1 |
| TPS2561DRC | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, GREEN, SON-10 | TPS2561AQDRCRQ1 vs TPS2561DRC |
TPS2561AQDRCRQ1 Frequently Asked Questions (FAQ)
-
A good PCB layout for the TPS2561AQDRCRQ1 involves placing the device close to the load, using short and wide traces for power and ground, and separating the power and ground planes to minimize noise and EMI.
-
Choose external components based on the specific application requirements, such as output voltage, current, and frequency. Use the datasheet's recommended component values as a starting point and adjust as needed for optimal performance.
-
The TPS2561AQDRCRQ1 has a junction-to-ambient thermal resistance of 24°C/W. Ensure reliable operation by providing adequate heat sinking, using a thermal pad or heat sink, and following the recommended PCB layout guidelines.
-
The TPS2561AQDRCRQ1 has a built-in overcurrent protection (OCP) feature that limits the output current to 2.5A. To implement OCP, connect the OCP pin to a resistor divider network that sets the OCP threshold. Note that the built-in OCP has a 10% tolerance, so external OCP circuits may be needed for more precise control.
-
To minimize EMI, use a shielded inductor, place the device close to the load, and use a common-mode choke or ferrite bead on the input and output lines. Follow the recommended PCB layout guidelines and use a ground plane to reduce radiation.