Part Details for TPS2561AQDRCTQ1 by Texas Instruments
Results Overview of TPS2561AQDRCTQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2561AQDRCTQ1 Information
TPS2561AQDRCTQ1 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS2561AQDRCTQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPS2561AQDRCTQ1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1715 In Stock |
|
$0.9015 / $1.8400 | Buy Now |
|
DISTI #
595-TPS2561AQDRCTQ1
|
Mouser Electronics | Power Switch ICs - Power Distribution Dual Ch Precision A dj Crnt-Lmtd Pwr Sw A 595-TPS2561AQDRCRQ1 RoHS: Compliant | 430 |
|
$0.9080 / $1.8500 | Buy Now |
|
|
LCSC | 2 Active High 2.5A VSON-10-EP(3x3) Power Distribution Switches Load Drivers RoHS | 3 |
|
$1.8637 / $4.4866 | Buy Now |
US Tariff Estimator: TPS2561AQDRCTQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS2561AQDRCTQ1
TPS2561AQDRCTQ1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS2561AQDRCTQ1 Part Data Attributes
|
|
TPS2561AQDRCTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2561AQDRCTQ1
Texas Instruments
AUTO 2-ch 0.25-2.8A adj. ILIMIT (tuned for 2.3±0.2A), 2.5-6.5V, 44mΩ USB power switch, active-high 10-VSON -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Load Switch | |
| Input Voltage-Max | 6.5 V | |
| Input Voltage-Min | 2.5 V | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max (Isup) | 0.125 Ma | |
| Supply Voltage-Max (Vsup) | 6.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for TPS2561AQDRCTQ1
This table gives cross-reference parts and alternative options found for TPS2561AQDRCTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2561AQDRCTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS2561AQDRCRQ1 | Texas Instruments | $1.2483 | AUTO 2-ch 0.25-2.8A adj. ILIMIT (tuned for 2.3±0.2A), 2.5-6.5V, 44mΩ USB power switch, active-high 10-VSON -40 to 125 | TPS2561AQDRCTQ1 vs TPS2561AQDRCRQ1 |
TPS2561AQDRCTQ1 Frequently Asked Questions (FAQ)
-
A good PCB layout for the TPS2561AQDRCTQ1 involves placing the device close to the load, using short and wide traces for power and ground, and separating the power and ground planes to minimize noise and EMI.
-
The choice of external components depends on the specific application and requirements. TI provides a component selection guide and a webench tool to help engineers select the optimal components for their design.
-
The TPS2561AQDRCTQ1 is rated for operation from -40°C to 125°C. High temperatures can affect the device's performance, reducing its efficiency and increasing its power consumption. Proper thermal management is essential to ensure reliable operation.
-
The TPS2561AQDRCTQ1 has a built-in overcurrent protection feature that can be configured to trip at a specific current level. However, this may limit the inrush current, which can affect the device's ability to handle high-current transients. A balance between overcurrent protection and inrush current limiting must be struck, depending on the specific application requirements.
-
The TPS2561AQDRCTQ1 is designed to minimize EMI and EMC issues, but proper PCB layout, component selection, and shielding can further reduce radiated emissions. TI provides guidelines and application notes to help engineers minimize EMI and EMC issues in their designs.