-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 0.25-2.8A adjustable ILIMIT, 2.5-6.5V, 44mΩ USB power switch, active-high 10-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5198
|
Newark | Power Load Switch, 6.5V, Vson-10, Power Load Switch Type:High Side, Input Voltage:6.5V, Current Limit:2.8A, On State Resistance:0.044Ohm, Distribution Switch Case Style:Vson, No. Of Pins:10Pins, Thermal Protection:Yes, On/Enable Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2561DRCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 832 |
|
$1.4400 / $1.8600 | Buy Now |
DISTI #
296-25548-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12040 In Stock |
|
$0.6205 / $1.6000 | Buy Now |
DISTI #
595-TPS2561DRCT
|
Mouser Electronics | Power Switch ICs - Power Distribution Dual Ch Prec Adj Current-Ltd Pwr Sw RoHS: Compliant | 3754 |
|
$0.6200 / $1.5100 | Buy Now |
|
Rochester Electronics | TPS2561 Dual Channel Precision Adjustable Current-Limited Power Switches RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$0.5950 / $0.7000 | Buy Now |
|
Ameya Holding Limited | TPS2561DRCT, 2输出 智能电源开关, 2.5A, 2.5 → 6.5V, 2403mW, 10针 SON封装 | 18686 |
|
RFQ | |
|
Win Source Electronics | IC POWER DIST SWITCH ADJ 10SON | 522819 |
|
$0.3580 / $0.5370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2561DRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2561DRCT
Texas Instruments
2-ch, 0.25-2.8A adjustable ILIMIT, 2.5-6.5V, 44mΩ USB power switch, active-high 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.125 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS2561DRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2561DRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2561QDRCRQ1 | Automotive 2-ch, 0.25-2.8A adj. ILIMIT, 2.5-6.5V, 44mΩ USB power switch, active-high 10-VSON -40 to 125 | Texas Instruments | TPS2561DRCT vs TPS2561QDRCRQ1 |
TPS2561DRCR | 2-ch, 0.25-2.8A adjustable ILIMIT, 2.5-6.5V, 44mΩ USB power switch, active-high 10-VSON -40 to 125 | Texas Instruments | TPS2561DRCT vs TPS2561DRCR |