Part Details for TPS26750ASRSMR by Texas Instruments
Results Overview of TPS26750ASRSMR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS26750ASRSMR Information
TPS26750ASRSMR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS26750ASRSMR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPS26750ASRSMRCT-ND
|
DigiKey | CNTRLR/SW USB-C/PD3.2 32VQFN Min Qty: 1 Container: Cut Tape |
2892 Cut Tape |
|
$1.9591 / $3.4000 | Buy Now |
|
DISTI #
296-TPS26750ASRSMRTR-ND
|
DigiKey | CNTRLR/SW USB-C/PD3.2 32VQFN Min Qty: 3000 Container: Tape & Reel |
2892 Tape & Reel |
|
$1.6649 / $1.6965 | Buy Now |
|
DISTI #
296-TPS26750ASRSMRDKR-ND
|
DigiKey | CNTRLR/SW USB-C/PD3.2 32VQFN Min Qty: 1 Container: Digi-Reel |
2892 Digi-Reel® |
|
$1.8482 / $3.4000 | Buy Now |
|
DISTI #
595-TPS26750ASRSMR
|
Mouser Electronics | USB Interface IC TPS26750A USB-C Power Delivery 3.2 controller with 240W Extended Power Range RoHS: Compliant | 2097 |
|
$1.6900 / $3.3300 | Buy Now |
US Tariff Estimator: TPS26750ASRSMR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS26750ASRSMR Part Data Attributes
|
|
TPS26750ASRSMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS26750ASRSMR
Texas Instruments
Analog Circuit, Fixed, PQCC32
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | S-PQCC-N32 | |
| Length | 4 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC32,.16SQ,16 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm |